SAMXD Series Switches

C&K SAMXD series are dust-protected seat adjustment switches rated to IP5x

Image of C&K SAMXD Series Switches C&K SAMXD series are 2- and 4-way power switches for seat adjustment. Capable of handling 15 A at 14 VDC power, this SAMXD series is dust-proof and can offer different styles of actuators, with or without spring pins, for interface button tolerance management. These multiway switches are ideal for automotive applications in interior control.

Features
  • Multi-directional; 2- and 4-way
  • Power handling for motor direct drive
  • IP5x
  • THT terminations
Applications
  • Seat adjustment module for passenger cars
  • Seat adjustment module for commercial vehicles
  • Industrial joysticks
2025-04-15 תאריך הפרסום