TLSM Series SMT Top Actuated SPDT Tactile Switch
C&K’s tactile switch offers 2N operating force, 0.3 mm travel, and 3M long life cycles
C&K’s TLSM series 6 mm compact top mount endurance SMT tactile switch offers outstanding long life for its size with a single-pull double-throw (SPDT) solution, meeting the needs of industrial, elevator, and gaming applications. The TLSM series switch has a compact size of 6.0 mm × 6.1 mm and a low profile of 3.45 mm. The switch offers 2N operating force, 0.3 mm travel, and 3M long life cycles.
- Dimensions: 6.0 mm × 6.1 mm
- Height: 3.45 mm
- Function: momentary action
- Contact arrangement: SPDT
- Terminals: SMT termination
- Soft actuator
- 3M long life cycles
- IP54
- Industrial
- Elevators
- Gaming
- Robotic vacuums
- Elevator buttons and alarms
- Door handles
- Mowers
TLSM Series SMT Top Actuated SPDT Tactile Switch
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLSMDT3C020GLFS | SWITCH TACTILE SPDT 0.05A 16V | מיידית - 7 | $7.38 | הצגת הפרטים |