ZMT Series Sealed Subminiature Snap Switches

C&K's ZMT series is perfect for PCB detection switches, communication devices, and various types of testing equipment

Image of C&K's ZMT Series Sealed Subminiature Snap SwitchesC&K's ZMT series sealed subminiature snap switches are an excellent solution for module mechanisms in automotive and medical applications. With their compact size, they are ideal when space is limited. They also have low or high current from 0.1 A to 5 A.

ZMT series sealed snap-acting switches are often used in automotive interior applications where detect mechanisms are required through a snap-acting switch. The ZMT series is perfect for PCB detection switches, communication devices, and various types of testing equipment. Featuring a compact size and IP67 sealed, the ZMT sealed series give applications a long electrical and mechanical life, ensuring they stand up to repeated use.

Features
  • Dust-tight protection
  • Momentary snap-acting actuation
  • UL, ENEC approved
  • SPDT
  • RoHS compatible and compliant
Applications
  • PCB detection switches
  • Consumer electronics
  • Automotive
  • Home appliances
  • Medical devices

ZMT Series Sealed Subminiature Snap Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH SNAP ACT SPDT 0.1A 125VZMT01ACFP00PCESWITCH SNAP ACT SPDT 0.1A 125Vמיידית - 135$11.84הצגת הפרטים
SWITCH SNAP ACTION SPDT 3A 125VZMT03ACJS05KCE22SWITCH SNAP ACTION SPDT 3A 125Vמיידית - 483$20.53הצגת הפרטים
SWITCH SNAP ACTION SPDT 5A 125VZMT05ACJP00SCESWITCH SNAP ACTION SPDT 5A 125Vמיידית - 146$12.23הצגת הפרטים
SWITCH SNAP ACTION SPDT 5A 125VZMT05ACJS06JCE20SWITCH SNAP ACTION SPDT 5A 125Vמיידית - 82$20.53הצגת הפרטים
SWITCH SNAP ACTION SPDT 3A 125VZMT03ACJS05LCESWITCH SNAP ACTION SPDT 3A 125Vמיידית - 107$12.69הצגת הפרטים
SWITCH SNAP ACTION SPDT 3A 125VZMT03ACJL03RCESWITCH SNAP ACTION SPDT 3A 125Vמיידית - 0$12.69הצגת הפרטים
SWITCH SNAP ACTION SPDT 3A 125VZMT03ACJS02JCE22SWITCH SNAP ACTION SPDT 3A 125Vמיידית - 0$20.53הצגת הפרטים
SWITCH SNAP ACTION SPDT 3A 125VZMTG03CJS02WCE24SWITCH SNAP ACTION SPDT 3A 125Vמיידית - 0$21.22הצגת הפרטים
SWITCH SNAP ACTION SPDT 3A 125VZMTG03CJP00PCESWITCH SNAP ACTION SPDT 3A 125Vמיידית - 155$12.92הצגת הפרטים
2022-03-02 תאריך הפרסום