Metal DUALSLIMS Series Narrow Feedthrough Connectors

CLIFF Electronics DUALSLIMS series connectors are built into a die-cast shell with a slim, 19 mm body, allowing for high-density panel layouts

Image of CLIFF Electronics Metal DUALSLIMS Series Narrow Feedthrough ConnectorsCLIFF Electronics metal DUALSLIMS series narrow feedthrough connectors offer a robust, space-saving solution for connecting two audio or data signals through a single panel cut-out. Designed to meet the demands of modern, compact equipment, these connectors are built into a die-cast shell with a slim, 19 mm body, allowing for high-density panel layouts. They provide a quick, simple, and reliable way to pass signals without the need for soldering or special cabling.

The DUALSLIMS series includes a variety of connector types, such as USB 2.0, USB 3.0, HDMI, and various phono/RCA configurations, ensuring compatibility with a wide range of audio and video equipment, data transmission systems, and industrial control applications. The connectors' design prioritizes both performance and ease of use, featuring a simple push-and-pull mechanism for mating and unmating cables. With a rugged metal construction, they are ideal for environments where durability is key, such as professional audio equipment, medical devices, and instrumentation. The DUALSLIMS series represents an evolution in panel connector design, providing a high-quality, reliable, and efficient solution that helps designers maximize space and simplify assembly.

Features
  • Dual connector design in a single slim body
  • Narrow 19 mm body allows for high-density mounting
  • Die-cast metal shell for durability and shielding
  • Front and rear panel mounting options
  • Simple push-and-pull cable connection
  • No soldering required
  • Variety of connector types: USB 2.0, USB 3.0, HDMI, and phono/RCA
  • Compatible with standard cables
  • Quick and easy assembly
  • Robust construction for harsh environments
  • Excellent signal integrity
  • Space-saving design for compact equipment
  • Lightweight
  • RoHS compliant
  • Cost-effective
Applications
  • Professional audio equipment: Mixers, amplifiers, and rack-mounted gear
  • Data communications: Patch panels and data racks
  • Medical devices: Diagnostic and monitoring equipment
  • Broadcasting: Studio and mobile production units
  • Instrumentation and testing equipment
  • Industrial controls and automation
  • Telecommunications
  • Home theater and A/V systems
  • Scientific and laboratory equipment
  • Musical instruments and stage equipment
  • Lighting and LED systems
  • Retail displays and kiosks
  • Military and aerospace
  • Renewable energy systems
  • Robotics

DUALSLIMS Series USB, DVI, HDMI Connector Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DUALSLIM USBC F-F CSKCP30701MBDUALSLIM USBC F-F CSKמיידית - 193$65.44הצגת הפרטים
DUALSLIM FT USB2 A-A 3.2 HOLECP30708NX1DUALSLIM FT USB2 A-A 3.2 HOLEמיידית - 230$28.50הצגת הפרטים
DUALSLIM USB2.0 B-A BLACK PLASTICP30707NDUALSLIM USB2.0 B-A BLACK PLASTIמיידית - 47$28.50הצגת הפרטים
DUALSLIM METAL USB3 A-A CSKCP30705NMDUALSLIM METAL USB3 A-A CSKמיידית - 110$59.52הצגת הפרטים
DUALSLIM METAL USBC FM CSKCP30711MDUALSLIM METAL USBC FM CSKמיידית - 36$82.68הצגת הפרטים
DUALSLIM BLACK MTL USB2 B-A 4-40CP30707NMB440DUALSLIM BLACK MTL USB2 B-A 4-40מיידית - 100$35.92הצגת הפרטים
DUALSLIM METAL USB2 A-A 4-40CP30708NM440DUALSLIM METAL USB2 A-A 4-40מיידית - 104$35.92הצגת הפרטים
DUALSLIM METAL HDMI M3CP30700GM3DUALSLIM METAL HDMI M3מיידית - 57$43.82הצגת הפרטים
DUALSLIM BLKMTL USB2 B-A CSKCP30707NMBDUALSLIM BLKMTL USB2 B-A CSKמיידית - 23$36.74הצגת הפרטים
DUALSLIM BLKMTL USB2 A-A CSKCP30708NMBDUALSLIM BLKMTL USB2 A-A CSKמיידית - 0$37.01הצגת הפרטים

DUALSLIMS Series Modular/Ethernet Connector Adapters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DUALSLIM CAT5E RJ45 SHIELDED BLACP30720SDUALSLIM CAT5E RJ45 SHIELDED BLAמיידית - 935$30.86הצגת הפרטים
DUALSLIM METAL CAT6 SHLD CSKCP30722SMDUALSLIM METAL CAT6 SHLD CSKמיידית - 437$43.82הצגת הפרטים
FT BLACK METAL CAT5E RJ45 M3CP30220M3BFT BLACK METAL CAT5E RJ45 M3מיידית - 232$33.52הצגת הפרטים
DUALSLIM METAL CAT5E SHIELD 3.2CP30720SMX1DUALSLIM METAL CAT5E SHIELD 3.2מיידית - 476$39.31הצגת הפרטים
DUALSLIM BLKMTL CAT6 SHLD CSKCP30722SMBDUALSLIM BLKMTL CAT6 SHLD CSKמיידית - 54$43.82הצגת הפרטים
DUALSLIM METAL CAT5E SHIELD M3CP30720SM3DUALSLIM METAL CAT5E SHIELD M3מיידית - 0$28.15הצגת הפרטים
DUALSLIM BLKMTL CAT5E CSKCP30720MBDUALSLIM BLKMTL CAT5E CSKמיידית - 45$29.90הצגת הפרטים
DUALSLIM CAT3 RJ12 CSKCP30724DUALSLIM CAT3 RJ12 CSKמיידית - 58$33.01הצגת הפרטים
DUALSLIM CAT.6 RJ45 SHIELDED BLACP30722SDUALSLIM CAT.6 RJ45 SHIELDED BLAמיידית - 102$39.48הצגת הפרטים
DUALSLIM CAT.6A SHIELDED RJ45 BLCP30725SDUALSLIM CAT.6A SHIELDED RJ45 BLמיידית - 0$46.22הצגת הפרטים
2025-09-17 תאריך הפרסום