CPAG Series High-Current Power Inductor
CODACA's inductors offer soft-saturation for high-peak currents
CODACA's CPAG series high-current power inductor is available with inductance values of 1.9 μH to 10 μH, high saturation of up to 113 A, and size as small as 22 mm x 22 mm x 22 mm. The significant improvement in volume and high current make the CPAG series ideal for bidirectional 48 V to 12 V DC/DC converters and power supplies where high current and a small profile are needed. The CPAG series offers soft-saturation for high-peak currents and a flat-coil design allowing for the reduction of AC losses caused by the coil-skin effect in high-frequency applications.
The inductors are RoHS/REACH-compliant and halogen-free.
- Excellent DC bias capability handles instantaneous peak-currents
- Flat-wire winding achieves very low DC resistance
- Magnetic-shield structure with excellent resistance to electromagnetic interference
- Operating temperature range: -55°C to +150°C (includes coil heating)
- DC/DC converters for high-current power supplies
- Bidirectional 12 V to 48 V DC/DC converters
CPAG Series High-Current Power Inductors
| תמונה | מק"ט יצרן | תיאור | טולרנס | (Isat) זרם - רוויה | סיכוך | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CPAG2222-1R9MC | FIXED IND 1.9UH 57A 0.8 MOHM TH | ±20% | 113A | מסוכך | מיידית - 29 | $41.80 | הצגת הפרטים |
![]() | ![]() | CPAG2222-6R5MC | FIXED IND 6.5UH 37A 1.8 MOHM TH | ±20% | 66A | מסוכך | מיידית - 7 | $41.80 | הצגת הפרטים |
![]() | ![]() | CPAG2222-100MC | FIXED IND 10UH 32A 2.5 MOHM TH | ±20% | 42A | מסוכך | מיידית - 23 | $41.80 | הצגת הפרטים |
![]() | ![]() | CPAG2222-5R1MC | FIXED IND 5.1UH 42A 1.4 MOHM TH | ±20% | 76A | מסוכך | מיידית - 72 | $41.80 | הצגת הפרטים |
![]() | ![]() | CPAG2222-3R2MC | FIXED IND 3.2UH 49A 0.85 MOHM TH | ±20% | 76A | מסוכך | מיידית - 20 | $41.80 | הצגת הפרטים |
![]() | ![]() | CPAG2222-8R0MC | FIXED IND 8UH 34A 2 MOHM TH | ±20% | 60A | מסוכך | מיידית - 129 | $41.80 | הצגת הפרטים |