CPQ Series Power Inductor

CODACA's AEC-Q200 Grade 1 inductors are well-suited for high-efficiency power supplies

Image of CODACA's CPQ Series Power InductorCODACA's CPQ series power inductor is AEC-Q200 Grade 1 qualified and ideal in high-temperature environments. These inductors are designed for high-efficiency power supplies requiring high current and high inductance.

The power inductors are 42 mm x 35.8 mm x 28 mm in size, offer an inductance value range of 6.8 μH to 470 μH, and high saturation of up to 75 A with a maximum DC resistance of 2.95 mΩ. For excellent board adhesion, the CPQ series has excellent board adhesion thanks to through-hole mounting and a cover with solderable tabs.

The inductors are RoHS/REACH-compliant and halogen-free.

Features
  • High current and high inductance
  • Flat-wire windings provide extremely low DC and AC resistance
  • Through-hole mounting for excellent board adhesion
  • Perfect for high-temperature applications
  • AEC-Q200 Grade 1
Applications
  • High-efficiency power supplies requiring high current and high inductance
  • DC/DC converters in distributed power systems
  • Aging test equipment
  • Agricultural drones

CPQ Series Power Inductors

תמונהמק"ט יצרןתיאורטולרנס(Isat) זרם - רוויהסיכוךכמות זמינהמחירהצגת הפרטים
FIXED IND 220UH 17.5A 11.5 MOHMCPQ4228-221MFIXED IND 220UH 17.5A 11.5 MOHM±20%7.2Aמסוכךמיידית - 40$76.18הצגת הפרטים
FIXED IND 47UH 34A 2.95 MOHM THCPQ4228-470MFIXED IND 47UH 34A 2.95 MOHM TH±20%17.6Aמסוכךמיידית - 88$76.18הצגת הפרטים
FIXED IND 33UH 34A 2.95 MOHM THCPQ4228-330MFIXED IND 33UH 34A 2.95 MOHM TH±20%24.7Aמסוכךמיידית - 70$76.18הצגת הפרטים
FIXED IND 6.8UH 34A 2.95 MOHM THCPQ4228-6R8MFIXED IND 6.8UH 34A 2.95 MOHM TH±20%75Aמסוכךמיידית - 115$76.18הצגת הפרטים
FIXED IND 10UH 34A 2.95 MOHM THCPQ4228-100MFIXED IND 10UH 34A 2.95 MOHM TH±20%60Aמסוכךמיידית - 124$54.32הצגת הפרטים
FIXED IND 470UH 17.5A 11.5 MOHMCPQ4228-471MFIXED IND 470UH 17.5A 11.5 MOHM±20%3.6Aמסוכךמיידית - 37$76.18הצגת הפרטים
2022-06-30 תאריך הפרסום