CDBZ31060-HF Schottky Barrier Rectifier

Comchip offers a 10 A, 60 V Schottky barrier rectifier that is RoHS compliant and halogen-free

Image of Comchip Technology's CDBZ31060-HF Schottky Barrier RectifierComchip’s Schottky rectifier, CDBZ31060-HF, has a forward current of 10 A and reverse voltage of 60 V. The surface-mount TO-277/Z3 package is leadless, low profile, and ideal for high-speed surface-mount processes. It also fits onto land patterns of TO-277A/B and SMPC packages. The CDBZ31060-HF features low power loss and high efficiency. The part is REACH and RoHS compliant and, halogen- and lead-free. CDBZ31060-HF has a dimension of 6.5 x 4.0 x 1.2 mm and contains a 10 A, 60 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55 to 150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features and Benefits
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • Low power loss-high efficiency
  • High thermal-performance package
Applications
  • Switch-mode power supplies
  • Portable equipment battery regulation
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels
2013-10-28 תאריך הפרסום