CDBZ5T30100 Schottky Barrier Rectifier
Comchip's CDBZ5T30100 is a 30 A, 100 V, RoHS-compliant, Halogen-free Schottky barrier rectifier
Comchip’s Schottky rectifier, CDBZ5T30100-HF, has a forward current of 30 A and reverse voltage of 100 V. The surface-mount SMC/Z5-T package is leadless, low profile, and ideal for high-speed surface-mount process. The CDBZ5T30100-HF features low power loss and high efficiency, with peak forward surge current of 350 A. The part is REACH and RoHS compliant and, halogen-free, and lead-free. CDBZ5T30100-HF has a dimension of 8.0 x 5.0 x 1.2 mm and contains a 30 A, 100 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55 to 150°C. The SMC/Z5-T package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.
- Designed for high-speed SMT
- Flat chip deisgn
- Low-profile/leadless package
- Low power loss/high efficiency
- Low forward voltage
- High current capability
- High thermal-performance package
- Switch-mode power supplies
- Portable equipment battery regulation
- High-frequency rectification
- DC/DC converters
- Bypass diode for solar panels
CDBZ5T30100 Schottky Barrier Rectifier
| תמונה | מק"ט יצרן | תיאור | זרם - מיושר, ממוצע (Io) | מתח - קדמי (Vf) (מקס') @ If | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDBZ5T30100-HF | DIODE SCHOTTKY 100V 30A SMC | 30A | 850 mV @ 30 A | מיידית - 662 | $9.58 | הצגת הפרטים |