SiC Schottky Barrier Diodes

Comchip's SiC series diodes are ideal for applications in automotive electronics, power supplies, solar inverters, grid networks, and public transport industries

Image of Comchip's SiC Schottky Barrier Diodes The Silicon Carbide (SiC) series is part of Comchip's expansion of higher-powered device offerings. SiC diodes perform well under high-temperature conditions and have an ultra-low reverse current (IR) for increased efficiency. These characteristics work together to reduce power consumption. SiC diodes are ideal for applications in automotive electronics (EV/HEV/FCEV), power supplies (PFC), solar inverters, grid networks, and public transport industries.

Features
  • High switching speed possible
  • Short recovery time
  • Positive temperature coefficient on VF
  • High frequency and temperature operation
  • Temperature independent switching behavior
  • Available in several packages: TO-220AC, ITO-220AC, TO-252 (DPAK), TO-247, and TO-263 (D2PAK)
Applications
  • Motor drives
  • CCM power factor correction
  • Switching power supplies
  • Uninterruptable power supplies
  • Power regulators for solar power

SiC Schottky Barrier Diodes

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DIODE SIL CARB 1200V 6.2A TO263CDBD2SC21200-GDIODE SIL CARB 1200V 6.2A TO263מיידית - 381$13.29הצגת הפרטים
DIODE SIL CARBIDE 650V 10A DPAKCDBDSC10650-GDIODE SIL CARBIDE 650V 10A DPAKמיידית - 355$18.33הצגת הפרטים
DIODE SIL CARBIDE 1.2KV 18A DPAKCDBDSC51200-GDIODE SIL CARBIDE 1.2KV 18A DPAKמיידית - 411$25.72הצגת הפרטים
DIODE SIL CARB 650V 21.5A DPAKCDBDSC5650-GDIODE SIL CARB 650V 21.5A DPAKמיידית - 2424$10.60הצגת הפרטים
DIODE SIL CARB 650V 25.5A DPAKCDBDSC8650-GDIODE SIL CARB 650V 25.5A DPAKמיידית - 342$14.69הצגת הפרטים
DIODE SIL CARB 1200V 10A TO220FCDBJFSC101200-GDIODE SIL CARB 1200V 10A TO220Fמיידית - 3$24.23הצגת הפרטים
DIODE SIL CARB 650V 10A TO220FCDBJFSC10650-GDIODE SIL CARB 650V 10A TO220Fמיידית - 0$11.61הצגת הפרטים
DIODE SIL CARBIDE 650V 3A TO220FCDBJFSC3650-GDIODE SIL CARBIDE 650V 3A TO220Fמיידית - 471$8.56הצגת הפרטים
DIODE SIL CARBIDE 650V 5A TO220FCDBJFSC5650-GDIODE SIL CARBIDE 650V 5A TO220Fמיידית - 226$12.55הצגת הפרטים
DIODE SIL CARBIDE 650V 8A TO220FCDBJFSC8650-GDIODE SIL CARBIDE 650V 8A TO220Fמיידית - 479$15.49הצגת הפרטים
DIODE SIL CARB 650V 10A TO220FCDBJSC10650-GDIODE SIL CARB 650V 10A TO220Fמיידית - 472$16.82הצגת הפרטים
DIODE SIL CARBIDE 650V 3A TO220FCDBJSC3650-GDIODE SIL CARBIDE 650V 3A TO220Fמיידית - 300$8.38הצגת הפרטים
DIODE SIL CARBIDE 650V 5A TO220FCDBJSC5650-GDIODE SIL CARBIDE 650V 5A TO220Fמיידית - 453$11.84הצגת הפרטים
DIODE ARRAY SIC 1200V 18A TO-247CDBGBSC101200-GDIODE ARRAY SIC 1200V 18A TO-247מיידית - 0See Page for Pricingהצגת הפרטים
DIODE ARRAY SIC 650V 33A TO-247CDBGBSC20650-GDIODE ARRAY SIC 650V 33A TO-247מיידית - 0See Page for Pricingהצגת הפרטים
DIODE SIL CARB 1200V 10A TO220CDBJSC101200-GDIODE SIL CARB 1200V 10A TO220מיידית - 0See Page for Pricingהצגת הפרטים
DIODE SIL CARB 1700V 35A TO220CDBJSC101700-GDIODE SIL CARB 1700V 35A TO220מיידית - 0See Page for Pricingהצגת הפרטים
DIODE SIL CARBIDE 1200V 5A TO220CDBJSC51200-GDIODE SIL CARBIDE 1200V 5A TO220מיידית - 0See Page for Pricingהצגת הפרטים
DIODE SIL CARB 650V 8A TO220-2CDBJSC8650-GDIODE SIL CARB 650V 8A TO220-2מיידית - 0$7.91הצגת הפרטים
2019-08-12 תאריך הפרסום