Efficient D-Sub Crimp-Type Connector Kit

CompuCable versatile crimp-type hoods ensure secure connections for various D-sub configurations

Image of CompuCable Efficient D-Sub Crimp Type Connector KitCompuCable D-sub crimp-type connectors provide a quick and efficient solution for assembling cables. These connectors offer reliable connections without the need for soldering, making them ideal for easy and fast terminations. Available in various hood types, including shielded metal and unshielded plastic, CompuCable crimp-type connectors ensure a sturdy and dependable fit, making installation hassle-free and efficient.

Features
  • Available in both shielded and unshielded configurations to suit different application needs
  • Durable metal construction ensures long-lasting performance and mechanical protection for the connectors
  • Secure crimp assembly provides a robust and secure connection, preventing disconnections and ensuring reliable data transmission
  • Compatible with various D-sub connectors, including DB9, DB15, DB25, DB37, DB50 and high-density DB15
  • Offers a range of hood types, including metal hoods, metal elbow hoods, plastic hoods, and full-profile deluxe shielded metal hoods with standard and high-density options to accommodate different cable assemblies
  • Ready-to-use D-sub connector kit for DIY projects: packaging including a connector, pins, a hood, screws, and grommet
Applications
  • Energy and power generation
  • Serial data transmission
  • Consumer electronics
  • Personal computers
  • Test and measurement
  • Medical devices
  • Base stations and transport
  • Robotics and industrial machinery
  • Military equipment
2024-11-18 תאריך הפרסום