Solderless D-Sub Connectors
CompuCablePlusUSA D-Sub connectors are convenient solderless, user-friendly connectivity solutions with hassle-free installation
CompuCablePlusUSA solderless D-Sub connectors are designed for convenience, allowing for simple and quick installation without soldering or crimping. These connectors are available in various pin configurations and offer secure and versatile solutions for users’ connectivity needs. Choose from shielded and unshielded hoods to ensure optimal performance in any application for a wide range of projects. These D-Sub connectors are an excellent choice for DIY projects. Solderless type connector options are shielded metal hood and unshielded plastic hood types.
D-Sub solderless type shielded metal hoods provide reliable protection and easy installation without soldering. These hoods are designed with high-quality shielding to prevent electromagnetic interference (EMI) and radio frequency interference (RFI), ensuring a stable connection. The shielded metal construction offers durability and enhances the overall performance of users’ connections, making it ideal for environments when signal integrity is crucial. These hoods also support simple assembly, saving time during installation and maintenance, and are available in a variety of configurations to suit different cable types and applications.
Crimp-type shielded metal elbow hoods are engineered for applications requiring a compact, angled connection. These hoods offer excellent EMI shielding to ensure signal integrity in tight spaces. Their robust metal construction provides physical protection, and the elbow design facilitates easy cable management. Perfect for use in constrained environments, these hoods are compatible with various D-Sub connectors, including DB9, DB15, DB25, and high-density DB15.
D-Sub solderless type unshielded plastic hoods offer a lightweight and cost-effective solution for connectors that do not require EMI shielding. These hoods are perfect for standard applications where environmental protection or interference prevention is not a priority. Made from durable plastic, they provide basic protection for the connectors and cables while ensuring easy, solder-free installation. The unshielded design makes these hoods ideal for low-frequency or non-critical applications, offering quick assembly and reliable connectivity. Available in various sizes, they are suitable for a wide range of commercial applications and consumer electronic projects.
Features
- Variety of options: Available in both shielded and unshielded configurations to suit different application needs
- High reliability: Ensure secure and stable connections for critical applications, reducing the risk of disconnection or failure
- Durability: Designed to withstand harsh environments and repeated use, offering long-lasting performance
- Precision fit: Provides a precise and secure fit for consistent electrical connectivity
- Wide application range: Suitable for various high-performance applications, including industrial, commercial, and consumer electronics
- Ready-to-use D-Sub connector kit for DIY projects: Packaging including a connector, pins, a hood, screws, and grommet
- Energy and power generation
- Serial data transmission
- Consumer electronics
- Personal computers
- Test and measurement
- Medical devices
- Base stations and transport
- Robotics and industrial machinery
- Military equipment
Solderless Type Shielded Metal Hood
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTB-15MM-KIT | CONN D-SUB PLUG 15POS TERM BLK | 0 | $102.02 | הצגת הפרטים |
![]() | ![]() | DTB-15HMM-KIT | CONN D-SUB HD PLG 15POS TERM BLK | מיידית - 9 | $102.02 | הצגת הפרטים |
Solderless Type Unshielded Plastic Hood
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTB-15FP-KIT | CONN D-SUB RCPT 15POS TERM BLK | מיידית - 45 | $79.05 | הצגת הפרטים |