Conductive PCB Mailers
Conductive Containers' Corstat® mailers are groundable at an ESD safe workstation and comply with ESDA requirements
Conductive Containers' Corstat ESD safe mailers are conductive with a sealer to eliminate FOD and sulfur content found in plain kraft corrugate. Corstat mailers come assembled with static dissipative pink convoluted foam with the top pad laminated and the bottom loose. These mailers provide excellent cushioning in addition to static shielding protection against ESD. Corstat mailers are groundable at an ESD safe workstation and comply with ESDA requirements. Mailers can be effectively used without a shielding bag to save labor and cost.
- Multiple mailer sizes
- No tooling
- Conductive fluted plastic mailers
- Kleanstat bubble shippers
- Groundable – no insulators
- Corstat static shielding
- Kleanstat permanent dissipative FOD free cushioning
- 3 mm conductive fluted plastic (CFP) mailers for long term reusability
- Conductive of dissipative black permanent convoluted foam interiors
- Die-cut foam interiors
- Custom printing
- ESD safe physical protection
Conductive PCB Mailers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3691 | CORREC-PAK SHIPPER 10 X 10 X 4.2 | מיידית - 100 | $45.67 | הצגת הפרטים |
![]() | ![]() | 3701 | CORREC-PAK SHIPPER 11 X 7.75 X 2 | מיידית - 5 | $45.43 | הצגת הפרטים |
![]() | ![]() | 3711 | CORREC-PAK SHIPPER 12 X 12 X 3" | מיידית - 107 | $49.47 | הצגת הפרטים |
![]() | ![]() | 3080-1 | CORREC-PAK SHIPPER 7 X 5 X 1.5" | מיידית - 1760 | $18.63 | הצגת הפרטים |
![]() | ![]() | 3631 | CORREC-PAK SHIPPER 4 X 4 X 2" ID | מיידית - 1461 | $16.01 | הצגת הפרטים |