Pillowstat™ Injection Molded Component Cases

Conductive Containers' cases have conductive memory foam that forms around components for a snug fit that protects fragile leads

Image of Conductive Containers' Pillowstat™ Injection Molded Component CasesConductive Containers' Pillowstat injection molded component cases feature a tough outer conductive case made of conductive polypropylene. These cases have strong hinges and latches for multiple uses and a tongue and groove closure for maximum protection. Pillowstat cases include CCI’s Pillowstat conductive memory foam, which form fits around components for a snug fit that protects fragile leads in handling and shipping applications. These cases are excellent for shipping various component sizes in one case, making them easy-to-use and to inventory.

Features
  • Form-fit cushioning protection
  • Permanent static-safe foam
  • Corstat™ static shielding
  • No bagging required
  • Protects components from ESD damage
  • Great physical protection for fragile leads
  • Easy-to-use with or without a shielding bag

Pillowstat™ Injection Molded Component Cases

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CORSTAT PILLOWSTAT FOLDER 2-9/16PPF2525CORSTAT PILLOWSTAT FOLDER 2-9/16מיידית - 587$19.70הצגת הפרטים
CORSTAT PILLOWSTAT FOLDER 7 X 3-PPF7035CORSTAT PILLOWSTAT FOLDER 7 X 3-מיידית - 478$40.81הצגת הפרטים
CORSTAT PILLOWSTAT FOLDER 3-1/2PPF2535CORSTAT PILLOWSTAT FOLDER 3-1/2מיידית - 453$19.26הצגת הפרטים
CORSTAT PILLOWSTAT FOLDER 4-5/8PPF3545CORSTAT PILLOWSTAT FOLDER 4-5/8מיידית - 121$32.40הצגת הפרטים
CORSTAT PILLOWSTAT FOLDER 3-1/2PPF3515CORSTAT PILLOWSTAT FOLDER 3-1/2מיידית - 0$14.15הצגת הפרטים
2021-08-16 תאריך הפרסום