Circular Connectors

Conec offers a variety of circular connectors for industrial automation, food and beverage, and harsh environment applications

Image of Conec's Circular ConnectorsConec's sensor actuator line (SAL) series consists of overmolded cable assemblies, panel mounted plugs, and sockets with flying leads and field-attachable connectors in both axial and right angled configurations. The dimensions and construction of the Conec SAL series circular connectors comply with IEC 61076-2-101 standards, and the connectors are IP67- to IP69K-sealed for harsh environments. The M12 connector is available in 4 to 12 positions, the M8 is available in 3 and 4 positions, and the 7/8" is offered in 3, 4, and 5 positions. The M12 connector series is for BUS systems such as Profibus DP and 100 MHz Industrial Ethernet applications.

Field attachable connectors from Conec provide the freedom and flexibility to react to any cabling situation on site. Choose between shielded or un-shielded, straight or angled versions.

Applications
  • Industrial automation
  • Food and beverage
  • Assembly and handling equipment
  • Motion controls
  • Machine tool plants
  • Automotive
  • Robotics
  • Packaging equipment

41 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT MALE 3POS GOLD SCREW41-00004CONN RCPT MALE 3POS GOLD SCREWמיידית - 154$74.93הצגת הפרטים
CONN PLUG FMALE 3POS GOLD SCREW41-00001CONN PLUG FMALE 3POS GOLD SCREWמיידית - 90$86.84הצגת הפרטים
CONN RCPT MALE 5POS GOLD SCREW41-00006CONN RCPT MALE 5POS GOLD SCREWמיידית - 42$93.89הצגת הפרטים
CONN PLUG FMALE 5POS GOLD SCREW41-00003CONN PLUG FMALE 5POS GOLD SCREWמיידית - 73$113.99הצגת הפרטים
CIRC CBL 3POS RCPT TO WIRE 1.64'41-40012CIRC CBL 3POS RCPT TO WIRE 1.64'מיידית - 30$65.72הצגת הפרטים

42 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CIRC CBL 3POS PLUG TO WIRE 0.66'42-01000CIRC CBL 3POS PLUG TO WIRE 0.66'מיידית - 397$34.17הצגת הפרטים
CONN RCPT MALE 3POS GOLD SCREW42-00009CONN RCPT MALE 3POS GOLD SCREWמיידית - 826$37.58הצגת הפרטים
CIRC CBL 4POS PLUG TO WIRE 0.66'42-01001CIRC CBL 4POS PLUG TO WIRE 0.66'מיידית - 618$38.50הצגת הפרטים
CONN PLUG FMALE 3POS GOLD SCREW42-00010CONN PLUG FMALE 3POS GOLD SCREWמיידית - 124$44.50הצגת הפרטים
CONN PLUG FMALE 4POS GOLD SCREW42-00012CONN PLUG FMALE 4POS GOLD SCREWמיידית - 265$45.58הצגת הפרטים

43 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN RCPT MALE 4POS GOLD SOLDER43-01204CONN RCPT MALE 4POS GOLD SOLDERמיידית - 8205$32.20הצגת הפרטים
CONN RCPT MALE 5POS GOLD SCREW43-00102CONN RCPT MALE 5POS GOLD SCREWמיידית - 654$36.43הצגת הפרטים
CONN PLUG FMALE 4POS GOLD SOLDER43-01229CONN PLUG FMALE 4POS GOLD SOLDERמיידית - 778$36.76הצגת הפרטים
CONN PLUG FMALE 4POS GOLD SOLDER43-01197CONN PLUG FMALE 4POS GOLD SOLDERמיידית - 120$36.99הצגת הפרטים
CONN RCPT MALE 4POS GOLD SOLDER43-01205CONN RCPT MALE 4POS GOLD SOLDERמיידית - 488$38.11הצגת הפרטים
2012-06-29 תאריך הפרסום