CW25-GDO-DK GPS Receiver and GPS Oscillator Module
Connor-Winfield GPS receiver and oscillator modules are designed specifically for time and frequency synchronization applications
The Connor-Winfield CW25-GDO-DK series is a GPS receiver and GPS-disciplined oscillator module combined that is designed specifically for time and frequency synchronization applications. This module incorporates a GPS receiver and a digital PLL circuit for disciplining the 1 PPS signal derived from the receiver’s GPS solution. Autonomous-phase calibration capability offsets sawtooth error, eliminating hanging bridge conditions.
In addition to generating a phase-aligned 1 PPS output, the module generates three clock signals phase-aligned to the 1 PPS signal. Output clocks include one digitally synthesized clock output at frequencies from 150 Hz to 80 MHz and two low-jitter 10 MHz clock outputs generated from an integrated APLL block with options for 3.3 V CMOS and/or differential LVPECL/LVDS signals at frequencies up to 700 MHz.
An onboard TCXO provides the system’s primary clock for holdover performance. The module supports an optional external 1 PPS input as well as an optional external 10 MHz clock input that can be used for improving holdover performance. This product can be used to generate a high-stability frequency reference for use in wireless systems, software-defined radio systems, time stamping, IEEE 1588v2, and applications employing a 1 PPS frequency source for high precision and long-term time and frequency generation.
- On-board GPS receiver with optional 1 PPS reference input
- 1 PPS phase-aligned output
- 2 MHz x 10 MHz phase-aligned clock output
- Programmable frequency output from 150 Hz to 80 MHz
- Locked, frequency-aligned holdover indication
- Automatic entry into holdover
- 3.3 VDC supply voltage
- -20°C to +70°C operating temperature range
- Multiple clock outputs with flexible frequency output options
- Optional external 10 MHz input option, e.g., OCXO, Rb for improved holdover
- OEM SM footprint: 25 mm x 27 mm
- RoHS compliant
CW25-GDO-DK GPS Receiver and GPS Oscillator Module
| תמונה | מק"ט יצרן | תיאור | PLL | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CW25-GDO-DK1-010.0.M | IC GPS BASED TIMING MOD (TCXO) | כן | מיידית - 31 | $536.84 | הצגת הפרטים |
![]() | ![]() | CW25-GDO-DK2-100.0M | IC GPS BASED TIMING MOD (TCXO) | כן | מיידית - 16 | $604.47 | הצגת הפרטים |