OH200 Series OCXO/VCOCXO Oscillators

Connor-Winfield features their OH200 series stratum 3E high stability, oven-stabilized oscillators

Image of Connor-Winfield's OH200 Series OCXO/VCOCXOs OscillatorsConnor-Winfield's high stability OH200 series are exceptionally precise with frequency standards making them excellent for use in cellular base stations, test equipment, synchronous Ethernet, VSAT, and stratum 3E applications. These unique OCXO / VCOCXO oscillator products provide temperature stabilities in the range of ±3 ppb to ±25 ppb over the commercial, extended commercial, or the industrial temperature range. Power requirements are 3 W over the commercial temperature range and 4.5 W over the industrial temperature range. Additionally, excellent aging is achieved through the use of overtone SC cut crystals.

The OH200 series is available with CMOS logic or sinewave output along with voltage controlled option. These oscillators provide outstanding phase noise that varies depending on frequency. Frequencies are available from 5.0 MHz to 40.0 MHz. Allan variance specifications are rated for primary reference standards. Warm up times are about 5 minutes to 0.10 ppm of final frequency.

Features
  • Frequency range: 5.0 MHz to 40.0 MHz
  • OCXO - fixed frequency
  • VCOCXO - voltage controlled option
  • 3.3 VDC, 5.0 VDC, or 12.0 VDC operation
  • Available frequency stabilities: ±3 ppb, ±5 ppb, ±10 ppb, or ±25 ppb
  • Available temperature ranges: 0°C to +70°C, -20°C to +70°C, -40°C to +70°C or -40°C to +85°C
  • Low phase noise / phase jitter
  • Available outputs: CMOS or sinewave
  • Package: 1.1" x 1.4" x 0.5" (CO-8)
  • RoHS compliant / lead-free

OH200 Series Oscillators

תמונהמק"ט יצרןתיאורכמות זמינההצגת הפרטים
XTAL OSC OCXO 24.5760MHZ CMOS THOH200-61003CF-024.576MXTAL OSC OCXO 24.5760MHZ CMOS THמיידית - 12הצגת הפרטים
XTAL OSC VCOCXO 10.0000MHZ CMOSOH200-51003CV-010.0MXTAL OSC VCOCXO 10.0000MHZ CMOSמיידית - 8הצגת הפרטים
XTAL OSC VCOCXO 10.0000MHZ SNWVOH200-71005SV-010.0MXTAL OSC VCOCXO 10.0000MHZ SNWVמיידית - 3הצגת הפרטים
XTAL OSC OCXO 25.0000MHZ CMOS THOH200-61003CF-025.0MXTAL OSC OCXO 25.0000MHZ CMOS THמיידית - 0הצגת הפרטים
XTAL OSC OCXO 24.0000MHZ CMOS THOH200-61003CF-024.0MXTAL OSC OCXO 24.0000MHZ CMOS THמיידית - 0הצגת הפרטים
EVAL BOARD FOR OH200OH200-EVAL BOARDEVAL BOARD FOR OH200מיידית - 0הצגת הפרטים
XTAL OSC OCXO 10.0000MHZ CMOS THOH200-61003CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS THמיידית - 0הצגת הפרטים
XTAL OSC OCXO 20.0000MHZ CMOS THOH200-61003CF-020.0MXTAL OSC OCXO 20.0000MHZ CMOS THמיידית - 0הצגת הפרטים
XTAL OSC OCXO 5.0000MHZ CMOS THOH200-51003CF-005.0MXTAL OSC OCXO 5.0000MHZ CMOS THמיידית - 0הצגת הפרטים
XTAL OSC OCXO 10.0000MHZ CMOS THOH200-51003CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS THמיידית - 0הצגת הפרטים
XTAL OSC OCXO 12.8000MHZ CMOS THOH200-51003CF-012.8MXTAL OSC OCXO 12.8000MHZ CMOS THמיידית - 0הצגת הפרטים
XTAL OSC VCOCXO 5.0000MHZ CMOSOH200-51003CV-005.0MXTAL OSC VCOCXO 5.0000MHZ CMOSמיידית - 0הצגת הפרטים
XTAL OSC VCOCXO 12.8000MHZ CMOSOH200-51003CV-012.8MXTAL OSC VCOCXO 12.8000MHZ CMOSמיידית - 0הצגת הפרטים
2017-04-27 תאריך הפרסום