V7xx Series 3.3 V VCXOs

Connor-Winfield announces their V7xx series 3.3 V surface mount 5.0 mm x 7.0 mm VCXOs

Image of Connor Winfield's V7xx Series 3.3V VCXOs Connor-Winfield's models V777, V778, V787, and V788 are 3.3 V, surface mount, 5.0 mm x 7.0 mm, voltage controlled crystal oscillators (VCXOs) with LVPECL differential outputs with enable/disable function. The V777, V778, V787, and V788 are designed for use with applications utilizing a PLL system requiring very high frequency and low jitter. The surface-mount package is designed for high-density mounting and is optimum for mass production.

Connor-Winfield products are designed and produced in the USA.

Features
  • 3.3 V operation
  • Absolute pull range (APR): ±30 ppm
  • Temperature range: 0°C to +70°C or -40°C to +85°C
  • Differential LVPECL outputs
  • 5.0 mm x 7.0 mm surface-mount package
  • RoHS compliant/lead free
  • Enable/disable function:
    • Models V777-V787: enable low
    • Models V778-V788: enable high
  • Tape and reel packaging
  • Low jitter 70 fs RMS (typ.)
2017-05-22 תאריך הפרסום