KDS Click Cable Entry System

Conta-Clip’s KDS click series, with its unique frame and seal inlay construction, offers configurations for all wire types and sizes

Image of Conta-Clip's KDS Click Cable Entry SystemConta-Clip’s KDS click system makes complex cable management simple with a flexible modular approach to cable entries. It is ideal for any application where cables need to be routed through an enclosure. Compared to traditional cable glands, Conta-Clip's KDS click is faster and easier to install and maintain due to the unique frame and seal assembly concept, allowing for better cable organization, faster assembly time, easier maintenance, and more application flexibility. When installed, the KDS click system maintains an IP66 rating and has a clean, professional appearance. The modular construction of the KDS click system also allows for simple expansion for additional cables and easy maintenance due to the nature of the push in frame and seal construction. The KDS flange plate, with plates that can be removed and replaced with inserts and seals, adds a level of flexibility for additional functionality.

Features
  • IP66 seal for demanding applications
  • Interchangeable seals for almost any cable size
  • Multiple inlays allow for a variety of configurations
  • High tech materials can be used up to +120°C
  • Innovative design makes for a simple installation
Applications
  • Automation equipment
  • Food production equipment
  • Packaging equipment
  • Telecom equipment

KDS Click Grommets

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FRAME GROMMET SPLIT TPE GRAY28561.6FRAME GROMMET SPLIT TPE GRAYמיידית - 41$11.25הצגת הפרטים
FRAME GROMMET SPLIT TPE GRAY28671.6FRAME GROMMET SPLIT TPE GRAYמיידית - 182$11.25הצגת הפרטים
FRAME GROMMET SPLIT TPE BLACK28559.4FRAME GROMMET SPLIT TPE BLACKמיידית - 0$11.25הצגת הפרטים
FRAME GROMMET SPLIT 0.157" BLK28523.4FRAME GROMMET SPLIT 0.157" BLKמיידית - 8$11.25הצגת הפרטים
FRAME GROMMET SPLIT 0.197" BLK28524.4FRAME GROMMET SPLIT 0.197" BLKמיידית - 105$11.25הצגת הפרטים

KDS Click Grid Inlays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KDS SIZE 1 KIT28602.4KDS SIZE 1 KITמיידית - 80$75.19הצגת הפרטים
KDS SIZE 10 KIT28603.4KDS SIZE 10 KITמיידית - 6$96.89הצגת הפרטים
KDS SIZE 16 KIT28604.4KDS SIZE 16 KITמיידית - 21$113.59הצגת הפרטים
KDS SIZE 24 KIT28605.4KDS SIZE 24 KITמיידית - 4$134.52הצגת הפרטים

KDS Click Frames and Flange Plates

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KDS INNER LOCKING FRAME BLACK28507.4KDS INNER LOCKING FRAME BLACKמיידית - 0$20.06הצגת הפרטים
KDS INNER LOCKING FRAME BLACK28501.4KDS INNER LOCKING FRAME BLACKמיידית - 3$23.06הצגת הפרטים
KDS-FP 2X10/24 BK28660.4KDS-FP 2X10/24 BKמיידית - 85$107.62הצגת הפרטים
KDS-FP 3X10/24 BK28661.4KDS-FP 3X10/24 BKמיידית - 1$155.94הצגת הפרטים
2019-06-12 תאריך הפרסום