USB Type-C® Cables

Coolgear’s cables provide secure connections between USB hubs, chargers, and peripherals

Image of Coolgear's USB Type-C CablesCoolgear’s Type-C USB cable collection offers strong, reliable connections with data transfer speeds up to 10 Gbps and up to 5 A of power. Find screw-locking varieties to keep connections safe, secure, and angled connector varieties for connections in tight spaces.

Coolgear offers reliable USB 2.0 through 3.2 Gen 2 cables to pair with their USB hubs, chargers, and more. Find a variety of lengths, connector variations, and screw-locking capabilities.

Features

  • USB cables from USB 3.2 Gen 1 to USB 3.2 Gen 2 compliance, ensuring a maximum 10 Gbps data transfer speeds; backward compatible with USB 2.0 and 1.1
  • Single screw-locking mechanism on various models for accidental connection avoidance
  • Angled cable models for connection access in difficult-to-reach spaces
  • Panel mounting cable versions
  • Carry 3 A of power to devices from an appropriate power source
  • Each cable is available in multiple lengths
  • Versatile application use
Applications
  • Device and peripheral connections
  • Host-to-hub connections
  • Offices
  • Labs
  • Schools
  • Hotels
  • Workstations

USB Type-C® Cables

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
USB 3.2 GEN 2 TYPE-C MALE TO TYPUSB3-AC03MBUSB 3.2 GEN 2 TYPE-C MALE TO TYPמיידית - 57$48.57הצגת הפרטים
CABLE C RCPT TO C PLUG 0.67'CG-U3CMCF-PMCABLE C RCPT TO C PLUG 0.67'מיידית - 111$91.02הצגת הפרטים
CABLE C RCPT TO C PLUG 3'CG-U3CMCF36-PMCABLE C RCPT TO C PLUG 3'מיידית - 77$105.27הצגת הפרטים
2024-08-01 תאריך הפרסום