WTR-UH Series Industrial USB Hubs

Coolgear’s industrial USB hubs with a wide temperature range of -40°C to +85°C are designed to thrive in extreme environments

Image of Coolgear's WTR-UH Series Industrial USB HubsCoolgear’s WTR-UH series USB hubs are built rugged for intense environments. These industrial-grade hubs ensure uninterrupted connectivity in the harshest conditions. Whether in arctic exploration, metal casting operations, or any industry facing extreme temperature challenges, these hubs deliver reliable and resilient performance, perfect for mission-critical applications.

Coolgear offers reliable USB 2.0 through 3.2 Gen 1 hubs of superior build quality with a wide variety of transfer speeds, voltage profiles, power inputs, and ESD protection. Experience an ultra-low defect rate, keeping critical devices running through frequent, heavy use.

Features
  • Wide operating temperature range from -40°C to +85°C
  • Provides robust performance even in diverse environmental conditions
  • Constructed with a rugged steel shell, ensuring durability and longevity in challenging settings
  • Maintains consistent and reliable data transfer even in extreme temperature fluctuations, ensuring seamless communication between connected devices
  • Ideal where extreme temperature resistance is paramount
Applications
  • Arctic exploration/research
  • Metal casting
  • Oil and gas operations/oil rigs/refineries
  • Military/defense
  • Mining/quarrying
  • Aerospace/aviation
  • Sterilization units/field hospitals
  • Construction sites
  • Greenhouses
  • Manufacturing plants
2024-01-02 תאריך הפרסום