8 Series Toggle Switches

Nidec Components offers its miniature toggle switches used in a wide range of fields from industrial to consumer equipment

Image of Nidec Components ' 8 Series Toggle Switches The 8 series toggles are Nidec Components flagship miniature switch line. With 8 toggle options, PC and solder lug terminals, power and logic level current ratings, 1- to 4-poles, and many circuit offerings, these switches are used in many industries and various applications within these industries. Four of the 8 series lines are washable and are specifically designed for PC applications with automated solder and cleaning methods. The 8 series toggles have UL recognition, are CSA certified, and RoHS-compliant.

Applications
  • Communication equipment
  • Metal detectors
  • Security systems
  • Medical equipment
  • Network servers
  • Transportation systems
8A Series Standard Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and 10.5 mm actuator
8C Series Flatted Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, and CSA certified
8D Series Long Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and 21.3 mm actuator
8E Series Locking Lever Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, and CSA certified
8F Series Splash Proof Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, and CSA certified
8J Series Short Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and 6.8 mm actuator
8S Series Color Tip Toggle Switches
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 4-poles, solder lug, PC terminal, UL recognized, CSA certified, and black plastic tip
8G Series Short Toggle (Washable)
  • 25 mA at 20 VDC, 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, CSA certified, and 6.8 mm actuator
8GA Series Standard Toggle (Washable)
  • 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, and CSA certified 6.8 mm actuator
8GD Series Long Toggle (Washable)
  • 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, CSA certified, and 21.3 mm actuator

8GS Series Color Tip Toggle (Washable)

  • 6 A at 125 VAC, 3 A at 250 VAC, and 4 A at 30 VDC
  • 1- to 2-poles, PC terminal with bracket, right angle PC, vertical PC, UL recognized, CSA certified, and black plastic tip
2016-06-14 תאריך הפרסום