944U High Current Film Capacitor

Cornell Dubilier Knowles' high current film capacitors for DC filtering applications

Image of Cornell Dubilier Knowles' 944U High Current Film CapacitorCornell Dubilier Knowles' 944U-type film capacitors are specifically designed for use in medium power DC filtering applications. The low inductance internal construction of these capacitors utilizes low loss metallized polypropylene for high ripple current capability. Male terminals have a rugged UL 94VO rated flame retardant plastic case and resin fill. Packaged in low profile cylindrical black plastic cases, these devices have earned the nickname of "hockey puck" style capacitors.

Available in 800 VDC, 1000 VDC, 1200 VDC, and 1400 VDC, capacitance ratings range from 33 µF to 220 µF with rms current ratings up to 75 A at 55°C. The UL94V0 flame retardant case is 84.5 mm in diameter, with mounting flanges at the base. Case heights of 40 mm, 51 mm, and 64 mm are available with M8 threaded stud terminals.

The large diameter, low profile, and low inductance winding gives this package very high current capability. Their high current ratings and robust mounting flanges make them ideal for inverter applications in electric vehicles.

944U High Current Film Capacitor

תמונהמק"ט יצרןתיאורמתח נקוב - ACמתח נקוב - DCכמות זמינהמחירהצגת הפרטים
CAP FILM 100UF 10% 800VDC RADIAL944U101K801AAMCAP FILM 100UF 10% 800VDC RADIAL-800Vמיידית - 488$209.39הצגת הפרטים
CAP FILM 160UF 10% 800VDC RADIAL944U161K801ABMCAP FILM 160UF 10% 800VDC RADIAL-800Vמיידית - 26$324.71הצגת הפרטים
CAP FILM 220UF 10% 800VDC RADIAL944U221K801ACMCAP FILM 220UF 10% 800VDC RADIAL-800Vמיידית - 350
Factory Stock - 48
$275.01הצגת הפרטים
CAP FILM 66UF 10% 1KVDC RADIAL944U660K102AAMCAP FILM 66UF 10% 1KVDC RADIAL-1000V (1kV)מיידית - 194$187.74הצגת הפרטים
CAP FILM 100UF 10% 1KVDC RADIAL944U101K102ABMCAP FILM 100UF 10% 1KVDC RADIAL-1000V (1kV)מיידית - 226$212.44הצגת הפרטים
CAP FILM 140UF 10% 1KVDC RADIAL944U141K102ACMCAP FILM 140UF 10% 1KVDC RADIAL-1000V (1kV)מיידית - 54$230.57הצגת הפרטים
CAP FILM 47UF 10% 1.2KVDC RADIAL944U470K122AAMCAP FILM 47UF 10% 1.2KVDC RADIAL-1200V (1.2kV)מיידית - 207
Factory Stock - 72
$268.06הצגת הפרטים
CAP FILM 70UF 10% 1.2KVDC RADIAL944U700K122ABMCAP FILM 70UF 10% 1.2KVDC RADIAL-1200V (1.2kV)מיידית - 218$325.19הצגת הפרטים
CAP FILM 100UF 10% 1.2KVDC RAD944U101K122ACMCAP FILM 100UF 10% 1.2KVDC RAD-1200V (1.2kV)מיידית - 988
Factory Stock - 204
$236.01הצגת הפרטים
CAP FILM 33UF 10% 1.4KVDC RADIAL944U330K142AAMCAP FILM 33UF 10% 1.4KVDC RADIAL-1400V (1.4kV)מיידית - 11$288.72הצגת הפרטים
CAP FILM 52UF 10% 1.4KVDC RADIAL944U520K142ABMCAP FILM 52UF 10% 1.4KVDC RADIAL-1400V (1.4kV)מיידית - 0$320.09הצגת הפרטים
CAP FILM 70UF 10% 1.4KVDC RADIAL944U700K142ACMCAP FILM 70UF 10% 1.4KVDC RADIAL-1400V (1.4kV)מיידית - 139$361.32הצגת הפרטים
2010-11-12 תאריך הפרסום