LHA Series 150 W and 300 W AC/DC Power Supplies
Cosel’s LHA series power supplies meet OVC III requirements in the industry application market
Cosel’s LHA series 150 W and 300 W AC/DC power supplies are open frame general purpose power supplies that are 27% to 49% smaller than the existing LFA series. The LHA series meets OVC III requirement in the industry application market. The LHA series can operate from -10°C to 70°C (with derating) and has a 5-year warranty.
- Small and low profile open frame type
- Low profile:
- 150 W are 27 mm
- 300 W are 37 mm
- High reliability and efficiency
- Low noise: High-frequency noise reduced by resonant circuit
- Harmonic attenuator complies with IEC61000-3-2
- Safety approvals UL62368-1, c-UL, EN62368-1, and EN62477-1 OVC III (Overvoltage category)
- CE marking
- Low voltage directive
- RoHS directive
- 5-year warranty
- Industrial applications