TE Series Ultra Small AC/DC Power Supplies
Cosel ultra-small AC/DC power supplies are designed for demanding industrial applications
Cosel compact open-frame and onboard units offer 10 W, 20 W, 45 W, and 65 W power within a small footprint, designed for demanding industrial applications. Optimized for both convection and forced-air cooling, the TECS and TEPS maintain high performance across a temperature range of -10°C to +70°C. With 140% peak current capability, they efficiently handle power surges. Certified to UL62368-1 for industrial use, these power supplies also offer a universal input voltage range of 85 VAC to 264 VAC.
- Output voltages: 5 V, 12 V, 15 V, and 24 V
- Class II not requiring a frame ground
- High efficiency: up to 90%
- 45 W and 65 W versions are available with a finger-safe cover
- Universal AC input of 85 VAC to 264 VAC, auto ranging, no jumpers needed
- Built-in OVP and OCP
- Alarm and building monitoring systems
- Test and measurement
- Food prep appliances
- Process controls