CotoClassic™ CT05 and CT10 Series Molded Reed Switches

Coto’s 5 W and 10 W encapsulated reed switches are designed for fast, reliable magnetic field detection

Image of Coto Technology's CT05 and CT10 Molded Reed SwitchesCoto Technology's CT05 and CT10 series’ molded reed switches are the single-pole, single-throw (SPST) type, having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet, or a combination of both. All of Coto’s molded switches are tested for operation and release sensitivity after lead cropping and encapsulation to ensure superior reliability in the field. Common applications include proximity sensing, medical devices, and more.

CotoClassic™ CT05 Series (5 W) Molded Reed Switches: The CT05 (5 mm / 5 W) is designed for SMD mounting and is available in gull-wing or J-lead configurations.

CotoClassic CT05 Series Molded Reed Switch Datasheet

CotoClassic CT10 Series (10 W) Molded Reed Switches: The CT10 (10 mm / 10 W) is also designed for SMD mounting and is available in gull-wing, J-lead, and axial configurations.

CotoClassic CT10 Series Molded Reed Switch Datasheet

Features
  • Ideal for SMD pick-and-place
  • Tape-and-reel packaging
  • CT05 series: 5 W rating
  • CT10 series: 10 W rating
  • Rugged encapsulation
  • Excellent life and reliability
  • RoHS compliant
  • UL File 67117
Applications
  • Proximity sensing
  • Security alarm sensors
  • Level sensors
  • Flow sensors
  • Pulse counters
  • Medical devices
  • Hearing aids

CT10 Series Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH REED SPST-NO 500MA 140VCT10-1040-G1SWITCH REED SPST-NO 500MA 140Vמיידית - 36416$3.86הצגת הפרטים
SWITCH REED SPST-NO 500MA 140VCT10-1020-G2SWITCH REED SPST-NO 500MA 140Vמיידית - 0$2.35הצגת הפרטים
SWITCH REED SPST-NO 500MA 140VCT10-2035-G1SWITCH REED SPST-NO 500MA 140Vמיידית - 0$2.35הצגת הפרטים
SWITCH REED SPST-NO 500MA 140VCT10-2535-G1SWITCH REED SPST-NO 500MA 140Vמיידית - 0$2.35הצגת הפרטים
2016-05-19 תאריך הפרסום