E-Series Automotive SiC MOSFETs

Wolfspeed silicon carbide MOSFETs are optimized for use in EV battery chargers and high-voltage DC/DC converters

Image of Wolfspeed's E-Series Automotive SiC MOSFET Wolfspeed extends its leadership in silicon carbide with the E-Series line of SiC MOSFETs. This automotive-qualified, PPAP-capable, and humidity-resistant MOSFET features rugged planar technology offering low switching losses and high figure of merit. The E-Series MOSFET is optimized for use in EV battery chargers, EV HVAC motor drives, and high-voltage DC/DC converters as featured in the Wolfspeed 22 kW bi-directional DC/DC converter utilizing IMS board reference design.

Gen 4 Silicon Carbide Technology

Features
  • High breakdown voltage across entire operating temperature range
  • High blocking voltage with low on-resistance
  • High-speed switching with low capacitances
  • Fast intrinsic diode with low reverse recovery (Qrr)
  • Halogen-free, RoHS-compliant
  • Automotive qualified (AEC-Q101) and PPAP-capable
Applications
  • EV HVAC motor drives
  • Renewable energy
  • Onboard electric vehicle battery chargers
  • High-voltage DC/DC converters
  • Switch mode power supplies
  • Drivetrain traction inverters
  • PV inverters

Benefits

  • High-voltage, high-temperature, and high-humidity resistance enable true outdoor applications in solar power conversion and off-board charging
  • Easy to parallel and simple to drive
  • Significant system size reduction
  • Mitigates range anxiety and facilitates faster charging
  • Reduction of cooling requirements

E-Series Automotive SiC MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1200V AUTOMOTIVE SIC 75MOHM FETE3M0075120K1200V AUTOMOTIVE SIC 75MOHM FETמיידית - 444$41.97הצגת הפרטים
SIC, MOSFET, 21M, 1200V, TO-247-E3M0021120KSIC, MOSFET, 21M, 1200V, TO-247-מיידית - 536$64.07הצגת הפרטים
1200V AUTOMOTIVE SIC 75MOHM FETE3M0075120D1200V AUTOMOTIVE SIC 75MOHM FETמיידית - 97$72.97הצגת הפרטים
SIC, MOSFET, 40M, 1200V, TO-247-E3M0040120KSIC, MOSFET, 40M, 1200V, TO-247-מיידית - 250$43.17הצגת הפרטים
SIC, MOSFET, 32M, 1200V, TO-247-E3M0032120KSIC, MOSFET, 32M, 1200V, TO-247-מיידית - 203$47.17הצגת הפרטים
21m, 1200V SiC FET, TO-263-7 XLE3M0021120J2-TR21m, 1200V SiC FET, TO-263-7 XLמיידית - 889$64.07הצגת הפרטים
MOSFETS 5128 PF 554W 3.8V 180 NCE4M0015075J2-TRMOSFETS 5128 PF 554W 3.8V 180 NCמיידית - 473$74.06הצגת הפרטים
MOSFETS AUTOMOTIVE 372W 3.8V NCE4M0015075K1MOSFETS AUTOMOTIVE 372W 3.8V NCמיידית - 444$74.06הצגת הפרטים
900V 120M AUTOMOTIVE SIC MOSFETE3M0120090J900V 120M AUTOMOTIVE SIC MOSFETמיידית - 0See Page for Pricingהצגת הפרטים
MOSFETS AUTOMOTIVE 126W 3.8V NCE4M0060075K1MOSFETS AUTOMOTIVE 126W 3.8V NCמיידית - 332$32.43הצגת הפרטים
160m 1200V SiC FET, TO-263-7 XLE3M0160120J2-TR160m 1200V SiC FET, TO-263-7 XLמיידית - 323$20.70הצגת הפרטים
MOSFETS 1205 PF 131W 3.8V 50 NCE4M0060075J2-TRMOSFETS 1205 PF 131W 3.8V 50 NCמיידית - 1012$32.43הצגת הפרטים
MOSFETS AUTOMOTIVE 139W 3.8V NCE4M0045075K1MOSFETS AUTOMOTIVE 139W 3.8V NCמיידית - 193$38.18הצגת הפרטים
75m, 1200V SiC FET, TO-263-7 XLE3M0075120J2-TR75m, 1200V SiC FET, TO-263-7 XLמיידית - 1020$31.64הצגת הפרטים
MOSFETS 1606 PF 172W 3.8V  62 NCE4M0045075J2-TRMOSFETS 1606 PF 172W 3.8V 62 NCמיידית - 378$38.18הצגת הפרטים
SIC, MOSFET, 45M, 650V, TO-247-4E3M0045065KSIC, MOSFET, 45M, 650V, TO-247-4מיידית - 779$69.55הצגת הפרטים
40m, 1200V SiC FET, TO-263-7 XLE3M0040120J2-TR40m, 1200V SiC FET, TO-263-7 XLמיידית - 604$43.17הצגת הפרטים
MOSFETS 3055 PF 281W 3.8V 114 NCE4M0025075J2-TRMOSFETS 3055 PF 281W 3.8V 114 NCמיידית - 913$67.91הצגת הפרטים
MOSFETS AUTOMOTIVE 262W 3.8V NCE4M0025075K1MOSFETS AUTOMOTIVE 262W 3.8V NCמיידית - 218$67.91הצגת הפרטים
32m, 1200V SiC FET, TO-263-7 XLE3M0032120J2-TR32m, 1200V SiC FET, TO-263-7 XLמיידית - 591$47.17הצגת הפרטים
2024-11-21 עודכן
2019-04-29 תאריך הפרסום