XLamp® MT-G LED

The MT-G series from Cree LED delivers unprecedented performance and enables customers to address high-output halogen retrofits

Image of Cree Inc's XLamp® MT-G LEDCree LED presents lighting-class LED designed for high-output, small form-factor directional lighting applications. The XLamp MT-G LEDs are optimized for 35 W to 50 W halogen MR16 retrofit bulbs and other accent, track, display and down lighting used in retail stores, residential settings, museums, art galleries, hospitality, and landscapes. They are one of the first commercial LEDs to deliver sufficient light output for these applications.

The multi-die XLamp MT-G LED features Cree LED EasyWhite™ technology to deliver consistent color in a small, highly efficient package. This innovative LED is designed for the high-lumen, small-footprint requirements of 35 W and 50 W halogen retrofit lamps. Cree engaged driver, thermal and optic providers to create an MR16 lamp reference design to further enable its LED customers to quickly address this market.

The XLamp MT-G LED is binned and tested at 85°C which can simplify luminaire design calculations and speed time-to-market. With a 9 mm x 9 mm footprint, the MT-G LED delivers up to 560 lumens at 1.1 A and 85°C or up to 1,525 lumens at 4 A at 85°C in warm white (3,000 K). Samples are available immediately and production volumes are available with standard lead times.

MT-G LED

תמונהמק"ט יצרןתיאורשטף ב- 85°C, זרם - בדיקהשטף ב- 25°C, זרם - בדיקהכמות זמינהמחירהצגת הפרטים
LED EASYWHT WARM WHT 3000K 2SMDMTGEZW-01-0000-0N00G030FLED EASYWHT WARM WHT 3000K 2SMD540lm (520lm ~ 560lm)-מיידית - 33$47.62הצגת הפרטים
LED EASYWHT WARM WHT 3000K 2SMDMTGEZW-00-0000-0N00E030FLED EASYWHT WARM WHT 3000K 2SMD460lm (440lm ~ 480lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT WARM WHT 2700K 2SMDMTGEZW-00-0000-0N00D027FLED EASYWHT WARM WHT 2700K 2SMD420lm (400lm ~ 440lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT WARM WHT 3500K 2SMDMTGEZW-00-0000-0N00E035FLED EASYWHT WARM WHT 3500K 2SMD460lm (440lm ~ 480lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT NEU WHT 4000K 2SMDMTGEZW-00-0000-0N00F040FLED EASYWHT NEU WHT 4000K 2SMD500lm (480lm ~ 520lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT COOL WHT 5000K 2SMDMTGEZW-00-0000-0N00H050FLED EASYWHT COOL WHT 5000K 2SMD580lm (560lm ~ 600lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT WARM WHT 3000K 2SMDMTGEZW-00-0000-0N0PD030FLED EASYWHT WARM WHT 3000K 2SMD420lm (400lm ~ 440lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT WARM WHT 2700K 2SMDMTGEZW-00-0000-0N0UB027FLED EASYWHT WARM WHT 2700K 2SMD355lm (340lm ~ 370lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT WARM WHT 3000K 2SMDMTGEZW-00-0000-0N0UC030FLED EASYWHT WARM WHT 3000K 2SMD385lm (370lm ~ 400lm)-מיידית - 0$26.59הצגת הפרטים
LED EASYWHT WARM WHT 3000K 2SMDMTGEZW-00-0000-0N00E030HLED EASYWHT WARM WHT 3000K 2SMD460lm (440lm ~ 480lm)-מיידית - 0$28.49הצגת הפרטים
2011-05-24 תאריך הפרסום