XLamp® XT-E High-Efficacy White LEDs
Cree LED's XLamp XT-E, high-efficacy white LEDs redefine price performance for high-power LEDs
Optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, Cree LED's XLamp XT-E LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. A high-efficacy option is now available. The high-efficacy XT-E LEDs leverage key elements with Cree LED’s SC5 Technology platform to deliver a 25% boost in efficacy compared to the previous XT-E LEDs. The high-efficacy XT-E LEDs provide a guaranteed minimum efficacy of 164 LPW at 85°C, 350 mA. The XT-E LEDs offer the benefits of the XT/XP platform, a compact and proven 3.45 mm x 3.45 mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time-to-market.
XLamp XT-E High-Efficacy White LEDs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | XTEAWT-E1-0000-00000BKE2 | LED XLAMP COOL WHITE 5700K | מיידית - 0 | $2.84 | הצגת הפרטים |
![]() | ![]() | XTEAWT-E1-0000-00000BKE3 | LED XLAMP COOL WHITE 5000K | מיידית - 80 | $2.78 | הצגת הפרטים |
![]() | ![]() | XTEAWT-E1-0000-00000BKE5 | LED XLAMP NEUTRAL WHT 4000K | מיידית - 65 | $2.88 | הצגת הפרטים |