Solid State Relays
Crouzet solid state relays are now offered in a lightweight design ideal for harsh environments
Crouzet's solid state relays are available in panel mount and DIN rail mount with a wide range that can handle up to 125 A/660 VAC. Switching options include zero-cross, random, or special cross, meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product. A range of DC voltage part numbers are also available, along with load detection and diagnostic versions.
An added feature is an integrated removable cover, allowing both IP00 and IP20 rated versions in the same part number. Input and output overvoltage protection comes standard in the classic and performance versions.
Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy. They are easy to install, easy to use, robust, and multipurpose. All part numbers are CE certified with cЯUus, VDE, and EAC also available.
- Updated design: lighter-weight, same power, optimized for harsh environments
- Integrated removable covers: IP00 and IP20 versions available in the same part number
- Overvoltage protection is standard
- All classic and performance version part numbers include input and output protection at no extra charge
- Panel and DIN rail mount available
- Wide range: up to 125 A and 660 V
- Zero-cross, random, and special cross to handle different type of loads (resistive, inductive, and capacitive)
- AC and DC versions
- Load detection and diagnostic versions available
- Very long life expectancy
- Easy to install, easy to use, robust, and multipurpose
- International certifications available: CE, cЯUus, VDE, EAC
- Lighting
- Fans delay
- Pumps/compressors
- Motor reversion
- Traffic light control
- Wrapping machines
- Conveyor systems
- Food processing machines
- Dialysis machines
- Plastic machine injection molding/extrusion
- Furnaces
- HVAC/R
- Transformer starting
- Power supplies switching
- Solenoid valves
Solid State Relays
| תמונה | מק"ט יצרן | תיאור | מעגל | מתח - כניסה | מתח - עומס | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 84137910N | SSR RELAY SPST-NO 25A 24-280V | SPST-NA (1 Form A) | 4 ~ 32VDC | 24 V ~ 280 V | מיידית - 0 | $142.83 | הצגת הפרטים |
![]() | ![]() | 84137450N | SSR RELAY SPST-NO 40A 48-660V | SPST-NA (1 Form A) | 4 ~ 32VDC | 48 V ~ 660 V | מיידית - 49 | $165.28 | הצגת הפרטים |
![]() | ![]() | 84137460N | SSR RELAY SPST-NO 50A 48-660V | SPST-NA (1 Form A) | 4 ~ 32VDC | 48 V ~ 660 V | מיידית - 0 | $181.97 | הצגת הפרטים |
![]() | ![]() | 84137480N | SSR RELAY SPST-NO 90A 48-660V | SPST-NA (1 Form A) | 4 ~ 32VDC | 48 V ~ 660 V | מיידית - 12 | $269.35 | הצגת הפרטים |
![]() | ![]() | 84137000N | SSR RELAY SPST-NO 10A 24-280V | SPST-NA (1 Form A) | 4 ~ 32VDC | 24 V ~ 280 V | מיידית - 12 | $129.32 | הצגת הפרטים |
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 26532752N | SSR ACCESSORY, HEATSINK, 0.9 C/W | מיידית - 1 | $320.08 | הצגת הפרטים | |
![]() | ![]() | 26532753N | SSR ACCESSORY, HEATSINK, 1.1 C/W | מיידית - 2 | $137.30 | הצגת הפרטים | |
![]() | ![]() | 26532754N | SSR ACCESSORY, HEATSINK, 1.2 C/W | מיידית - 0 | $193.63 | הצגת הפרטים | |
![]() | ![]() | 26532755N | SSR ACCESSORY, HEATSINK, 1.75 C/ | מיידית - 2 | $167.44 | הצגת הפרטים | |
![]() | ![]() | 26532756N | SSR ACCESSORY, HEATSINK, 2.2 C/W | מיידית - 18 | $104.34 | הצגת הפרטים | |
![]() | ![]() | 26532720N | SSR ACCESSORY, THERMAL PAD, PRE- | מיידית - 70 | $6.47 | הצגת הפרטים | |
![]() | ![]() | 26532722N | SSR ACCESSORY, THERMAL PAD, STIC | מיידית - 0 | $2.90 | הצגת הפרטים | |
![]() | ![]() | 26532001 | SSR ACCESSORY, ASSEMBLY KIT FOR | מיידית - 4 | $10.77 | הצגת הפרטים | |
![]() | ![]() | 26532004 | SSR ACCESSORY, ID TAG | מיידית - 0 | See Page for Pricing | הצגת הפרטים |