245.760 MHz SAW Clock Oscillator
Crystek Corporation introduces the CCSO-914X-245.760 MHz SAW clock oscillator
Crystek Corporation introduces the 245.760 MHz SAW clock oscillator (in single-frequency band) the CCSO-914X-245.760. Crystek designed the module using proprietary circuitry and SAW (surface acoustic wave) resonator technology to provide ultra-low jitter/phase noise performance with true sine wave output. The resulting oscillator features -150 dBc/Hz phase noise at 10 kHz offset and a typical noise floor of -170 dBc/Hz. The CCSO-914X-245.760 comes in a 9 x 14 mm SMT package. With 3.3 V and 5 V input voltage available, it generates a true sine wave with 8 dBm minimum output power. The new CCSO has no sub-harmonics; second harmonic is -20 dBc typical. The CCSO-914X-245.760 operates from -40°C to 85°C.
Applications
- Analog-to-digital (A/D) converters
- System clocks for network clock generators/synchronizers
- Clocks for DDS
- Test and measurement
- Avionics
- Point-to-point radios
- Multi-point radios
245.760 MHz SAW Clock Oscillator
| תמונה | מק"ט יצרן | תיאור | תדר | פונקציה | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CCSO-914X-245.760 | XTAL OSC SO 245.7600MHZ SNWV SMD | 245.76 MHz | - | מיידית - 0 | $366.55 | הצגת הפרטים |