220 Series Rotary DIP Switch

CTS offers the new 220 series rotary DIP switch to its product portfolio

Image of CTS Electronics Components' 220 Series Rotary DIP SwitchCTS Corporation announces the addition of a new rotary DIP switch to its electromechanical product portfolio of DIP switches, mechanical encoders, optical encoders, precision potentiometers, position sensors, and rotary switches.

The new CTS 220 series rotary DIP switch has a compact size of 7 x 7 mm and is available with three different position options and two different terminal styles. The 220 series is now available for samples and production orders.

The 220 series is used in servers, circuit breakers, security systems, HVAC systems, and is also ideal for industrial, communication, and video applications. The robust construction and material allow operation over a wide temperature range which makes it suitable for most applications.

All CTS DIP switches are REACH and RoHS compliant.

Established in 1896, CTS has supplied DIP switches for the past 45 years. CTS is one of the largest suppliers in the DIP switch market. CTS supports customers worldwide with global sales, applications engineering, logistics, and distribution.

 

Features

  • Compact size 7 x 7 mm
  • Standard through-hole and gull wing terminals available
  • 4, 10, 16 positions
  • Precise detents
  • Clear manual operation feel
  • Long life, up to 10,000 steps actuation
  • Center flush rotor or several shaft options available
  • Maximum rating of 100 mA at 50 Vdc
  • Stable contact resistance while under electrical load
  • Very competitive price

 

2014-03-14 תאריך הפרסום