286 Series Multi-Turn Hall Effect Rotary Position Sensor
CTS Corporation's rotary position sensors are designed for the most demanding applications
CTS Corporation's multi-turn, Hall effect, non-contacting series 286 rotary position sensors are designed for the most demanding applications in the industrial, medical, transportation, and other markets. Quality, performance, and reliability are core aspects of this series of rotary position sensors.
Single-turn non-contacting Hall effect rotary position sensors have seen success in many applications that require long life and reliability, even in harsh environments. The next step in this development is the multi-turn sensor, which can keep track of positions and numbers of turns beyond 360 degrees, as well as long linear runs. This valuable combination of range with high reliability is a must in the growing area of Industry 4.0, IIoT, and others.
This rotary position sensor series supports various industrial, medical, and transportation applications. This product series is best suited for applications where high resolution and high reliability are critical.
Features
- Up to 10 turns with 3600° provide a higher range of positional data
- No physical contacts to wear out due to non-contacting Hall effect technology
- Extended field deployment with long-lasting 10M cycles of rotational life
- Precision linearity and hysteresis allows precise position sensing
- Suitable for use in cold or hot environments with a wide operating temperature range
- Impervious to dust and moisture due to IP67 rating
- Protection against EMI with standard Internal shielding
- Wheel balancing equipment
- Agriculture equipment
- Construction equipment
- 2-wheel cycles and scooters
- Pneumatic control valves
- Actuator motor positioning
- Lift and shuttle control
- Portable ultrasound machines
- Patient platform positioning
- Dental chair positioning
- Diagnostic equipment
- Mobility equipment
286 Series Multi-Turn Hall Effect Rotary Position Sensor
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 286CC3DAAAA1 | MULTI-TURN ROTARY POS SINGLE OUT | מיידית - 3 | $119.07 | הצגת הפרטים |
![]() | ![]() | 286CC3DAABA1 | MULTI-TURN ROTARY POS DOUBLE OUT | מיידית - 87 | $140.19 | הצגת הפרטים |