Miniature Precision TCXO 535/536 Models
CTS’ TCXO models are designed for small cell base stations to support 5G architecture
CTS' 535 and 536 miniature precision TCXO models provide a frequency reference with low noise/high stability performance attributes targeted for the evolving 5G New Radio (NR) standard. They also include chipset solutions for small cells and remote radio head applications that support 5G architecture. The 535 and 536 have been designed to achieve low noise performance at high transmission frequency while remaining energy efficient.
The 535 and 536 precision TCXOs support users during their development of applications for IoT and 5G mobile network infrastructures comprised of added capacity, faster data rates, and improvements in reduced latency.
The 535 and 536 models provide a low noise frequency reference signal, tight stability options down to ±0.1 ppm, an operating temperature range (-40°C to +105°C) that supports outdoor deployment, and a choice between clipped sine and HCMOS outputs. Optional voltage control models for frequency tuning and output enable function are also available.
- 5G, 4G, and LTE
- Femtocells RRU and BBU
- Military radios (manpack radios)
- Inflight entertainment
- Autonomous technologies
- Synchronous Ethernet
- IP networking
- Medical imaging
- Stratum 3
- IEEE 1588 timing
- Wireless communication
- Test and measurement
Miniature Precision TCXO 535/536 Models
| תמונה | מק"ט יצרן | תיאור | יציאה | יציבות התדר | טמפרטורת פעולה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 536L20005GT5 | XTAL OSC TCXO 20.0000MHZ HCMOS | HCMOS | ±500ppb | -40°C ~ 105°C | מיידית - 0 | $100.40 | הצגת הפרטים |
![]() | ![]() | 535L100X2GT5 | XTAL OSC TCXO 10.0000MHZ SNWV | גל סינוסי קטום | ±280ppb | -40°C ~ 105°C | מיידית - 64 | $59.18 | הצגת הפרטים |
![]() | ![]() | 535L250X2GT5 | XTAL OSC TCXO 25.0000MHZ SNWV | גל סינוסי קטום | ±280ppb | -40°C ~ 105°C | מיידית - 978 | $72.87 | הצגת הפרטים |
![]() | ![]() | 536L25001IT5 | XTAL OSC TCXO 25.0000MHZ HCMOS | HCMOS | ±100ppb | -40°C ~ 85°C | מיידית - 879 | $75.53 | הצגת הפרטים |
![]() | ![]() | 536L38805GT5 | XTAL OSC TCXO 38.8800MHZ HCMOS | HCMOS | ±500ppb | -40°C ~ 105°C | מיידית - 0 | $66.23 | הצגת הפרטים |