AMT Absolute Multi-Turn Encoders

Same Sky's AMT absolute encoders feature a 14-bit signed number turns counter

Image of Same Sky's AMT Absolute Multi-Turn Encoders Same Sky AMT21, AMT22, AMT24, and AMT25 series are rugged, high accuracy absolute encoders with RS-485 or serial peripheral interface (SPI) communication outputting 12 bits or 14 bits of absolute position information. Offering multi-turn outputs, the turns counter for the AMT21, AMT22, AMT24, and AMT25 series is a 14-bit signed number plus two checkbits that track the number of rotations in either direction from -8192 to +8191 turns. Additional features are low current draw, high accuracy, an operating temperature range of -40°C to +105°C, and a compact package. Due to the capacitive platform, these encoder series are not susceptible to external contaminants, including dirt, dust, and oil, making them ideal for a range of harsh environments. These models also reduce mounting and alignment times due to the One Touch Zero™ feature, dramatically simplifying the assembly process.

Features
  • RS-485 or SPI options
  • Configuration and programming via AMT Viewpoint™ software
  • Compact modular package with locking hub for ease of installation
  • Radial and axial cable connections
  • Operating temperatures from -40 to +105°C
  • Multi-turn output capability from -8192 to +8191 turns
  • 12-bit or 14-bit absolute position options
  • Patented capacitive ASIC technology
  • Low power consumption

Resources

AMT22-V

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ENCODER ABSOLUTE SPI VERT CONNAMT222C-VENCODER ABSOLUTE SPI VERT CONNמיידית - 102$237.06הצגת הפרטים
2025-07-09 עודכן
2022-01-24 תאריך הפרסום