AMT10 and AMT10E Incremental Encoder Kits

Same Sky's capacitive encoders support resolutions from 48 PPR to 5120 PPR

Image of Same Sky AMT10 and AMT10E Incremental Encoder KitsSame Sky's AMT10 and AMT10E encoder kits offer nine sleeve options ranging from 2 mm to 8 mm, two simple mounting tools, and two baseplates with multiple pre-drilled mounting hole patterns to mate with a wide range of motors. The AMT10 series features 16 selectable resolutions from 48 PPR to 2048 PPR, while the AMT10E series features an extended resolution range from 120 PPR to 5120 PPR. Housed in compact radial or axial packages, these incremental encoders combine simple assembly and immunity to contaminants such as dust, dirt, and oil thanks to their innovative capacitive platform. The AMT10 and AMT10E series also carry an operating temperature range of -40°C to +100°C, low power consumption, and high accuracy, making them ideal for a range of industrial, automation, robotics, and renewable energy applications.

Features
  • Support shaft diameters from 2 mm ~ 8 mm
  • Compact radial or axial packages
  • Resilient to dust, dirt, and oil
  • Low power consumption
  • 16 resolutions from 48 PPR ~ 2048 PPR (AMT10)
  • 16 resolutions from 120 PPR ~ 5120 PPR (AMT10E)
  • Operating temperature range from -40°C to +100°C

AMT10 and AMT10E Incremental Encoder Kits

תמונהמק"ט יצרןתיאורסוג מפעיל (Actuator)כמות זמינהמחירהצגת הפרטים
ENC INCRE QUAD VERT TERMINAL PINAMT102-VENC INCRE QUAD VERT TERMINAL PINמרכז פתוח 2 מ"מ‏ ~ ‎8 מ"ממיידית - 4329$112.25הצגת הפרטים
ENC INCREM QUAD RHT ANG TERM PINAMT103-VENC INCREM QUAD RHT ANG TERM PINמרכז פתוח 2 מ"מ‏ ~ ‎8 מ"ממיידית - 712$112.25הצגת הפרטים
2021-11-30 תאריך הפרסום