Illuminated Buzzers

Same Sky's buzzers are available in a range of illumination colors

Image of Same Sky's Illuminated Buzzers Same Sky's comprehensive line of illuminated piezo buzzers are an ideal solution for audio and visual alert applications. With package sizes from 13.8 mm to 32.8 mm, these models offer 12 V ratings, sound pressure levels of 83 dB or 95 dB, and panel mount or through-hole mounting styles. With blue, green, red, and yellow illumination options, these models are ideal for a range of designs.

Features
  • Piezo technology
  • Packages from 13.8 mm to 32.8 mm
  • Panel mount or through-hole mounting styles
  • Sound pressure levels (SPL) of 83 dB or 95 dB
  • Voltage ratings from 12 V
  • Blue, green, red, and yellow illumination colors

Illuminated Buzzers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
12VDC, 83DB, RED LEDCLI-1375R-83T12VDC, 83DB, RED LEDמיידית - 391$24.53הצגת הפרטים
12VDC, 83DB, RED LEDCLI-1375RS-83T12VDC, 83DB, RED LEDמיידית - 274$24.53הצגת הפרטים
2023-11-28 תאריך הפרסום