Illuminated Tactile Switches

Same Sky illuminated tactile switches carry operating forces from 160 gf to 300 gf and a range of illumination colors

Image of Same Sky's Illuminated Tactile SwitchesHoused in packages as small as 3.4 mm x 3.4 mm, Same Sky illuminated tactile switches feature a wide range of illumination colors with actuator heights from 0.35 mm to 6.3 mm and 160 gf to 300 gf operating forces. These tactile switches offer SPST circuits, surface or through-hole mounting, and gullwing or PC-pin terminations. Same Sky's illuminated tactile switches operate between -30°C and +85°C for up to 100,000 cycles. Several models also carry IP67 ratings for applications dealing with harsh environmental factors and moisture.

Features
  • Wide range of illumination colors
  • IP67-rated models available
  • Packages as small as 3.4 mm x 3.4 mm
  • Actuator heights from 0.35 mm to 6.3 mm
  • Operating forces from 160 gf to 300 gf
  • SPST circuits
  • Surface or through-hole mounting styles
  • Gullwing or PC-pin terminations
  • Operating temperature range: -30°C to +85°C
  • Lifecycle ratings up to 100,000 cycles
2023-07-21 תאריך הפרסום