IP-Rated MEMS Microphone
Same Sky's MEMS microphone is housed in a compact 4 mm x 3 mm x 1 mm package
Same Sky's IPX7-rated MEMS microphone features a top port location, digital PDM output type, and a depth of only 1 mm. With a -26 dB sensitivity rating and a ±1 dB sensitivity tolerance, this model offers omnidirectional directivity and an IPX7 rating, making it ideal for harsh environmental conditions.
- IPX7 rating
- Omnidirectional directivity
- 4 mm x 3 mm x 1 mm package size
- Top port location
- Sensitivity rating of -26 dB
- Sensitivity tolerance of ±1 dB
- 100 Hz to 10,000 Hz operating frequency range
Resources
IP-Rated MEMS Microphone
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMM-3424DT-26165-TR | MIC, 3.4X2.4MM MEMS, IPX7 | מיידית - 3683 | $12.26 | הצגת הפרטים |