Power Relays

Same Sky's power relays are ideal for high-level current switching

Image of Same Sky's Power RelaysSame Sky's power relays are ideal for high-level current switching with maximum switching currents from 5 A up to 40 A. These power relays are available in SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), or DPDT (2 Form C) contact forms with silver alloy or silver tin oxide overlay contact material and through-hole packages. With coil voltages from 3 VDC to 110 VDC and coil power ratings from 200 mW to 900 mW, these models offer maximum switching voltages up to 440 VAC or 120 VDC.

Features
  • Max. switching currents from 5 A to 40 A
  • SPST (1 Form A), SPDT (1 Form C), DPST (2 Form A), or DPDT (2 Form C) contact forms
  • Coil power ratings from 200 mW to 900 mW
  • Max. switching voltages up to 440 VAC or 120 VDC
  • Silver alloy or silver tin oxide overlay contact material
  • Through-hole mounting styles
  • PC pin terminations
  • Coil voltages from 3 VDC to 110 VDC

Power Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RELAY GEN PURPOSE SPST 5A 5VPR5-5V-200-1ARELAY GEN PURPOSE SPST 5A 5Vמיידית - 864$4.72הצגת הפרטים
RELAY GEN PURPOSE SPST 10A 12VPR7-12V-200-1ARELAY GEN PURPOSE SPST 10A 12Vמיידית - 744$5.38הצגת הפרטים
RELAY GEN PURPOSE SPST 10A 12VPR14-12V-360-1ARELAY GEN PURPOSE SPST 10A 12Vמיידית - 971$4.82הצגת הפרטים
RELAY GEN PURPOSE SPDT 16A 24VPR17-24V-540-1CRELAY GEN PURPOSE SPDT 16A 24Vמיידית - 995$10.85הצגת הפרטים
RELAY GEN PURPOSE SPDT 40A 12VPR24-12V-900-1CRELAY GEN PURPOSE SPDT 40A 12Vמיידית - 1086$11.15הצגת הפרטים
RELAY GEN PURPOSE SPST 10A 5VPR13-5V-450-1ARELAY GEN PURPOSE SPST 10A 5Vמיידית - 943$4.82הצגת הפרטים
RELAY GEN PURPOSE DPDT 13A 24VPR21-24V-400-2CRELAY GEN PURPOSE DPDT 13A 24Vמיידית - 614$10.85הצגת הפרטים
RELAY GEN PURPOSE SPST 10A 24VPR10-24V-450-1ARELAY GEN PURPOSE SPST 10A 24Vמיידית - 995$5.97הצגת הפרטים
RELAY GEN PURPOSE SPST 10A 5VPR19-5V-250-1ARELAY GEN PURPOSE SPST 10A 5Vמיידית - 958$8.53הצגת הפרטים
RELAY GEN PURPOSE SPST 16A 5VPR9-5V-200-1ARELAY GEN PURPOSE SPST 16A 5Vמיידית - 556$6.43הצגת הפרטים
2024-04-03 עודכן
2022-09-30 תאריך הפרסום