RJ11 Magnetic Jacks

Same Sky's connectors feature shielded, through-hole packages

Image of Same Sky's RJ11 Magnetic JacksSame Sky's RJ11 jacks feature single-port and 6P2C assemblies. These models further offer shielding, horizontal orientations, and through-hole mounting styles. Same Sky's RJ11 jacks also offer high-temperature plastics to aid in reflow soldering.

Features
  • Through-hole packages
  • 6P2C pinouts
  • Rated voltage: 150 VAC
  • Rated current: 1.5 A
  • Able to withstand voltages of 1,500 VAC
  • Operating temperature: up to +70°C
  • Lifecycle rating: up to 1,000 cycles

RJ11 Magnetic Jacks

תמונהמק"ט יצרןתיאורטמפרטורת פעולהכמות זמינהמחירהצגת הפרטים
RJ JACK, 1 PORT, 6P2C, 6U, SHIELCRJ049-1-THRJ JACK, 1 PORT, 6P2C, 6U, SHIEL0°C ~ 70°Cמיידית - 0$3.45הצגת הפרטים
RJ JACK, 1 PORT, 6P2C, 6U, SHIELCRJ052-1H-THRJ JACK, 1 PORT, 6P2C, 6U, SHIEL0°C ~ 70°Cמיידית - 0$3.45הצגת הפרטים
2022-10-27 תאריך הפרסום