Ultrasonic Sensors
Same Sky offers a range of ultrasonic transmitters, receivers, and transceivers
Available in transmitter, receiver, and transceiver functions, Same Sky's ultrasonic sensors feature distance ratings from 0 m up to 18 m, analog outputs, and beam angles from 7° to 80°. The ultrasonic sensor models are housed in compact aluminum or plastic cases measuring as small as 9.8 mm x 9.8 mm x 7 mm with through-hole, wire leads, or wire leads with connector mounting styles. Carrying frequency ratings from 23 kHz to 400 kHz and voltage ratings from 60 VDC to 500 VDC, these ultrasonic sensors provide precise measurement in a variety of detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings, making them ideal for applications with environmental contaminants.
- Transmitter, receiver, and transceiver models
- Distance ratings: 0 m to 18 m
- Beam angles: 7° to 80°
- Analog outputs
- Aluminum or plastic cases
- Through-hole, wire leads, or wire leads with connector mounting styles
- Several transceiver models with IP67 or IP68 ratings
Resources
Ultrasonic Transceivers
| תמונה | מק"ט יצרן | תיאור | זווית אלומה | טמפרטורת פעולה | מתח - נומינלי | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CUSA-TR80-065-2000-TH68 | ULT SEN TX/RX 40KHZ 150VP-P | 80° | -40°C ~ 80°C | 150Vp-p | מיידית - 1174 | $15.08 | הצגת הפרטים |
![]() | ![]() | CUSA-TR07-008-500-TH67 | ULT SEN TX/RX 400KHZ 400VP-P | 7° | -40°C ~ 80°C | 400Vp-p | מיידית - 28 | $75.20 | הצגת הפרטים |
![]() | ![]() | CUSA-TR801-065-2000-TH68 | ULT SEN TX/RX 40KHZ 150VP-P | 80° | -40°C ~ 80°C | 150Vp-p | מיידית - 26 | $19.84 | הצגת הפרטים |