120 W and 300 W GaN Desktop AC/DC Power Supplies

CUI's GaN line of power supplies has up to 100% more power density, making them ideal for portable product

Image of Bel Power Solutions / CUI branded 120 W and 300 W GaN Desktop AC/DC Power SuppliesCUI's SDI120-U, SDI300G-U, and SDI300G-UR series 120 W and 300 W GaN desktop AC/DC power supplies are ideal for a variety of portable consumer and industrial applications. The SDI300G-U and SDI300G-UR series offer 300 W of continuous power and the SDI120G-U series offers 120 W of continuous power in a compact desktop package that has up to 100% more density than non-GaN units.

Both 120 W and 300 W desktop adapters comply with UL/cUL 62368-1 requirement and meet the current average efficiency and no-load power specifications mandated by the U.S. Department of Energy under the Level VI standard. These GaN adapters provide a universal input range of 85 VAC to 265 VAC, single regulated outputs, and power factor correction. The SDI300G-UR series offers a three-prong (C18) inlet, while the SDI300G-U and SDI120G-U series feature a two-prong (C14) inlet.

Features
  • SDI120G-U series: 120 W of continuous power
  • SDI300G-U and SDI300G-UR series: 300 W of continuous power
  • Single regulated outputs and power factor correction
  • Universal input range: 85 VAC to 265 VAC
  • Safety approvals:
    • UL/cUL 62368-1
    • IEC Class 1 safety guidelines (SDI300G-U and SDI120G-U)
    • Class II standards (SDI300G-UR)
Applications
  • Consumer
  • ITE
  • Industrial
2021-10-11 תאריך הפרסום