DC-DC Converters for Renewable Energy Applications

Bel Power Solutions / CUI branded AE series offers ultra-wide input voltage ratios up to 10:1

Image of Bel Power Solutions / CUI branded AE Series DC-DC ConvertersBel Power Solutions / CUI branded AE series of ultra-wide input DC-DC converters are available in board mount, chassis mount, and DIN rail mount configurations. Offering fully encapsulated packages and 5 W to 40 W of continuous power, these DC-DC modules are designed for reliable, remote, and high altitude operation in renewable energy applications such as solar power equipment, wind turbines, and electric charging stations.

Features
  • 5600 VDC isolation
  • Input voltages up to 1500 VDC
  • Continuous short-circuit protection with automatic recovery
  • -40°C to +70°C operating temp
  • Rated up to 5000 meters
  • 5 W to 40 W power ratings
2018-03-09 תאריך הפרסום