External Medical Power Supplies
Bel Power Solutions / CUI branded 6 W to 250 W desktop and wall plug adapters are compliant with 60601-1-2 4th edition EMC
Bel Power Solutions / CUI branded line of medical desktop, interchangeable blade, and fixed blade adapters are 60601-1-2 4th edition EMC certified with DC cord and USB inlet options. These high-efficiency power supplies, ranging from 6 W to 250 W, are a continuation of Bel Power Solutions / CUI branded initiative to provide customers with global solutions for medical, dental, and home healthcare applications.
Blogs
- 6 Key Considerations for Selecting an External Power Supply
- IEC 60601-1-2 4th Edition: What You Need to Know
- 6 W to 250 W models
- 60601-1-2 4th edition EMC certified
- DC cord and USB inlet options
- No-load power consumption as low as 0.075 W
- Horizontal and vertical wall mount orientations
- Universal input voltage range
- Overvoltage, overcurrent, and short-circuit protections
- Designed for 2 x MOPP applications
- Compact designs