High-Density Medical AC-DC Power Supplies

CUI's 180 W to 550 W modules deliver 60601-1-2 4th edition EMC compliance and densities up to 30 W/in³

Image of CUI's High-Density Medical AC-DC Power SuppliesCUI’s medical AC-DC power supplies from 180 W to 550 W are high-density additions to CUI’s medical power portfolio. The VMS-180, VMS-225, VMS-275, VMS-350, and VMS-550 feature high efficiency up to 94% and high power densities up to 30 W/in3. Coupled with compact, low-profile packages and no-load power draw as low as 0.5 W, these AC-DC power supplies are ideal for medical diagnostic equipment, medical monitoring devices, and dental applications.

Features
  • 180 W to 550 W continuous power
  • Power densities up to 30 W/in3
  • IEC 60601-1-2 4th edition EMC compliance
  • Designed for 2 x MOPP applications
  • Efficiency up to 94%
  • 2" x 4" and 3" x 5" packages
  • No-load power consumption < 0.5 W
  • Output voltage options from 12 VDC to 58 VDC
  • Operating temp range from -40°C up to +70°C (with derating)
  • Wide universal input voltage ranges up to 80 VAC to 264 VAC
2019-08-27 עודכן
2017-10-19 תאריך הפרסום