Miniature SIP AC-DC Power Supplies
Bel Power Solutions / CUI branded PBK ultra-compact SIP AC-DC power supplies maximize board space
Bel Power Solutions / CUI branded launched their smallest AC-DC power supplies yet with the release of the PBK ultra-compact SIP series. Available in 1 W, 3 W, and 5 W families, the modules measure as small as 1.38 x 0.43 x 0.94 in. (35 x 11 x 24 mm), occupying less PCB real-estate than other conventional AC-DC power supplies, therefore allowing designers to fully maximize space where on-board AC-DC power conversion is required.
The high density PBK series is offered in single output voltages of 3.3, 5, 9, 12, 15, and 24 VDC and can operate at AC input voltages between 85~264 VAC. For high voltage DC-DC applications, the modules also provide a DC input range spanning 100~400 VDC. All models are designed for 3,000 VAC/1 Min input to output isolation, have over-current and continuous short-circuit protection, and can function at a wide operating range from -40 to +85°C (1 W and 3 W) and -25 to +85°C (5 W) for use in challenging environments.
The SIP packaged PBK series meets internationally recognized UL 60950-1/EN 60950-1 standards, and complies with EN55022 Class B limits for conducted and radiated EMC with few additional external components. They are ideally suited for a range of applications including automation systems, industrial systems, and telecommunication equipment.
Features
- Up to 5 W continuous output
- Compact SIP package
- Single regulated outputs from 3.3~24 VDC
- 3,000 VAC isolation
- Over-current and short-circuit protection
- CE, UL60950-1 safety approval
- Wide input voltage: 85~264 VAC / 100~400 VDC