PBO Series AC/DC Power Supplies
CUI's PBO series are ultra-compact board mount AC/DC power supplies
CUI’s PBO family provides power ratings of 3 W, 5 W, 8 W, or 10 W in ultra-compact SiP packages. With a wide input range from 85 VAC to 305 VAC, these open frame power supplies provide reliable and economical low power for a range of industrial, IoT, and telecommunication applications. Running at an efficiency between 67% and 83%, all units within the series can operate between -40°C to +85°C. All units are IEC/EN/UL 62368-1 certified and designed to meet IEC/EN/UL 60335.
- Higher efficiency (67% to 83%)
- Ultra-compact SiP package
- Wide input voltage range
- -40°C to +85°C temperature range
- IEC /EN/UL 62368 certified
- Designed to meet IEC/EN/UL 60335
- Overcurrent and short circuit protections
- Industrial
- IoT
- Telecommunication