PQAE50-U Series DC/DC Converter

CUI Inc's converters are ideal for use in harsh industrial conditions and telecommunications with a compact U-frame package for easy installation

Image of CUI Inc's PQAE50-U Series DC/DC ConverterCUI Inc’s PQAE50-U series is a high-efficiency isolated DC/DC converter housed in a rugged U-frame package designed for easy installation. The units have same-side input and output connections, remote on/off, and a single, regulated output. CUI Inc's converters are EN/BS EN 62368 certified with an operating temperature range of -40°C to +105°C and a host of protection features.

Features
  • Up to 50 W isolated output
  • 2:1 input range,18 VDC ~ 36 VDC and 36 VDC ~ 75 VDC options
  • 1500 VDC input range
  • Single regulated output
  • Temperature range: -40°C to +105°C
  • EN/BS 62368 certified
  • Efficiency up to 92%
  • Remote on/off control
  • Same-side input/output connections
Applications
  • Harsh industrial environments
  • Communications
  • Consumer
  • Railway
  • Electric power

PQAE50-U Series DC/DC Converter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DC-DC ISOLATED, 50 W, 18~36 VDCPQAE50-D24-S5-UDC-DC ISOLATED, 50 W, 18~36 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 18~36 VDCPQAE50-D24-S24-UDC-DC ISOLATED, 50 W, 18~36 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 18~36 VDCPQAE50-D24-S12-UDC-DC ISOLATED, 50 W, 18~36 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 36~75 VDCPQAE50-D48-S5-UDC-DC ISOLATED, 50 W, 36~75 VDCמיידית - 7$198.60הצגת הפרטים
DC-DC ISOLATED, 50 W, 36~75 VDCPQAE50-D48-S12-UDC-DC ISOLATED, 50 W, 36~75 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 36~75 VDCPQAE50-D48-S3-UDC-DC ISOLATED, 50 W, 36~75 VDCמיידית - 19$198.60הצגת הפרטים
DC-DC ISOLATED, 50 W, 18~36 VDCPQAE50-D24-S15-UDC-DC ISOLATED, 50 W, 18~36 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 36~75 VDCPQAE50-D48-S24-UDC-DC ISOLATED, 50 W, 36~75 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 36~75 VDCPQAE50-D48-S15-UDC-DC ISOLATED, 50 W, 36~75 VDCמיידית - 0$185.03הצגת הפרטים
DC-DC ISOLATED, 50 W, 18~36 VDCPQAE50-D24-S3-UDC-DC ISOLATED, 50 W, 18~36 VDCמיידית - 7$198.60הצגת הפרטים
2023-01-05 תאריך הפרסום