PQDE6W-Q110 6 W Isolated DC/DC Converters

CUI’s DC/DC converters provide options for cost-effective, compact power in industrial applications

Image of CUI Inc. PQDE6W-Q110 6 W Isolated DC/DC ConvertersCUI’s PQDE6W-Q110 family includes three series in a variety of package types depending on the application requirements. All offer up to 6 W of continuous power, an ultra-wide 4:1 input range, and both a single and dual regulated output. These DC/DC converters can operate over a temperature range of -40°C to +85°C, meet the EN50155 railway standard, and are EN 62368-1 certified. The PQDE6W-Q110 is available in a DIP, DIN rail, or chassis mount package. The PQDE6W-Q110-D and PQDE6W-Q110-T are ideal for convection-cooled equipment and applications, while the PQDE6W-Q110-DIN is suitable for harsh industrial environments.

Features
  • Up to 6 W isolated output
  • Ultra-wide 4:1 input range
  • Single regulated output
  • Overcurrent, overvoltage, and short-circuit protections
  • -40°C to +85°C temperature range
  • Meets EN50155 railway standard
  • EN 62368-1 certified
Applications
  • PQDE6W-Q110-D, PQDE6W-Q110-T:
    • Convection-cooled equipment such as microcontrollers, data and telecommunications, remote sensor systems, and portable electronics
  • PQDE6W-Q110-DIN:
    • Factory automation
    • Industrial control
2021-06-28 תאריך הפרסום