PQME3 Series Isolated DC/DC Converter

CUI’s 3 W PQME3 series delivers 4:1 input range in a compact, SMT package

Image of CUI's PQME3 Series Isolated DC/DC Converter SeriesCUI’s 3 W isolated DC/DC converter series is the company’s latest addition to its portfolio of low power DC/DC converters. Ideal for converting and isolating fluctuating DC voltages, the PQME3 series features 4:1 input ratio ranges of 9 VDC to 36 VDC and 18 VDC to 75 VDC, single regulated outputs of 3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, and 24 VDC, remote ON/OFF control, and 1,500 VDC input-to-output isolation.

For devices where energy consumption is a concern, the PQME3 series offers efficiency up to 84% and no-load power draw less than 0.1 W. Operating temperatures range from -40°C up to +71°C at full load, derating to 60% load at +85°C, making the low power modules suitable for harsh environments in industrial, test and measurement, and telecommunication applications.

Features
  • 3 W continuous power
  • 4:1 input range
  • Industry standard 14-pin SMT package
  • Single regulated output
  • -40°C to +85°C temperature range
  • Efficiency up to 84%
  • No load power consumption < 0.1 W
  • 1,500 VDC isolation
2017-06-23 תאריך הפרסום